TI SN74CBTLV3126DGVR
| Manufacturer | |
| MPN | SN74CBTLV3126DGVR |
| LCSC Part # | C2674716 |
| Packaging | TVSOP-14 |
| Customer # | |
| Key Attributes | Low-voltage four-channel FET bus switch |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | TVSOP-14 | |
| Type | - | |
| Number of Channels | 4/4 | |
| Voltage - Supply | 2.3V~3.6V | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Power-off protection | |
| Quiescent Current | 10uA | |
| Current - Output High(IOH) | - | |
| Propagation Delay | 0.25ns@3.3V,50pF | |
| Current - Output Low(IOL) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Standard 126-pin
- 5Ω switch connection between two ports
- Rail-to-rail switching on data I/O ports
- Partial power-down mode operation
- Latch-up performance exceeds 100mA, compliant with JESD 78 Class II
Applications
AI Translation
- Data centers and enterprise computing
- Broadband fixed-line access
- Building automation
- Wired networks
- Motor drivers
In-Stock: 725
725 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3258 | $ 1.63 |
| 50+ | $ 0.2554 | $ 12.77 |
| 150+ | $ 0.2252 | $ 33.78 |
| 500+ | $ 0.1876 | $ 93.80 |
| 2,000+ | $ 0.1708 | $ 341.60 |
| 4,000+ | $ 0.1608 | $ 643.20 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | TVSOP-14 | |
| Type | - | |
| Number of Channels | 4/4 | |
| Voltage - Supply | 2.3V~3.6V | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Power-off protection | |
| Quiescent Current | 10uA | |
| Current - Output High(IOH) | - | |
| Propagation Delay | 0.25ns@3.3V,50pF | |
| Current - Output Low(IOL) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Standard 126-pin
- 5Ω switch connection between two ports
- Rail-to-rail switching on data I/O ports
- Partial power-down mode operation
- Latch-up performance exceeds 100mA, compliant with JESD 78 Class II
Applications
AI Translation
- Data centers and enterprise computing
- Broadband fixed-line access
- Building automation
- Wired networks
- Motor drivers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

