TI SN74CBT3257CDBQR
| Manufacturer | |
| MPN | SN74CBT3257CDBQR |
| LCSC Part # | C2674667 |
| Packaging | SSOP-16-150mil |
| Customer # | |
| Key Attributes | 4-BIT 1-OF-2 FET MULTIPLEXER/DEMULTIPLEXER 5-V BUS SWITCH WITH -2-V UNDERSHOOT PROTECTION |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | SSOP-16-150mil | |
| Type | - | |
| Number of Channels | 4/8 | |
| Voltage - Supply | 4.5V~5.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Power-off protection;Output enable high-impedance | |
| Quiescent Current | 3uA | |
| Current - Output High(IOH) | - | |
| Propagation Delay | 5.6ns@5V,50pF | |
| Current - Output Low(IOL) | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN74CBT3257C is a high-speed TTL-compatible FET multiplexer/demultiplexer with low on-resistance (r_on), enabling minimum propagation delay. The active undershoot protection circuits on the A and B ports provide undershoot protection up to -2V by detecting undershoot events and ensuring the switches remain in the correct off state. The SN74CBT3257C is a 4-bit 1-of-2 multiplexer/demultiplexer with an output enable (OE) input. The select (S) input controls the data path of the multiplexer/demultiplexer. When OE is low, the multiplexer/demultiplexer is enabled, and the A port is connected to the B port, allowing bidirectional data flow between the ports. When OE is high, the multiplexer/demultiplexer is disabled, and there is a high-impedance state between the A and B ports. This device is fully suitable for partial-power-down applications using Ioff. The Ioff feature ensures that no damaging current flows back through the device during power-down. The device has isolation functionality during power-down. To ensure a high-impedance state during power-up or power-down, OE should be connected to V_CC through a pull-up resistor; the minimum value of the resistor is determined by the sink current capability of the driver.
Applications
- USB interface
- Bus isolation
- Low-distortion signal gating
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5526 | $ 0.55 |
| 10+ | $ 0.4323 | $ 4.32 |
| 30+ | $ 0.382 | $ 11.46 |
| 100+ | $ 0.3186 | $ 31.86 |
| 500+ | $ 0.2893 | $ 144.65 |
| 1,000+ | $ 0.2731 | $ 273.10 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | SSOP-16-150mil | |
| Type | - | |
| Number of Channels | 4/8 | |
| Voltage - Supply | 4.5V~5.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Power-off protection;Output enable high-impedance | |
| Quiescent Current | 3uA | |
| Current - Output High(IOH) | - | |
| Propagation Delay | 5.6ns@5V,50pF | |
| Current - Output Low(IOL) | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN74CBT3257C is a high-speed TTL-compatible FET multiplexer/demultiplexer with low on-resistance (r_on), enabling minimum propagation delay. The active undershoot protection circuits on the A and B ports provide undershoot protection up to -2V by detecting undershoot events and ensuring the switches remain in the correct off state. The SN74CBT3257C is a 4-bit 1-of-2 multiplexer/demultiplexer with an output enable (OE) input. The select (S) input controls the data path of the multiplexer/demultiplexer. When OE is low, the multiplexer/demultiplexer is enabled, and the A port is connected to the B port, allowing bidirectional data flow between the ports. When OE is high, the multiplexer/demultiplexer is disabled, and there is a high-impedance state between the A and B ports. This device is fully suitable for partial-power-down applications using Ioff. The Ioff feature ensures that no damaging current flows back through the device during power-down. The device has isolation functionality during power-down. To ensure a high-impedance state during power-up or power-down, OE should be connected to V_CC through a pull-up resistor; the minimum value of the resistor is determined by the sink current capability of the driver.
Applications
- USB interface
- Bus isolation
- Low-distortion signal gating
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



