TI TUSB564RNQT
| Manufacturer | |
| Mfr. Part # | TUSB564RNQT |
| LCSC Part # | C2674659 |
| Package | WQFN-40-EP(4x6) |
| Customer # | |
| Key Attributes | TUSB564 USB Type-C DP Alternate Mode 8.1Gbps Sink Side Linear Repeater Crosspoint Switch |
| Description | 3V~3.6V WQFN-40-EP(4x6) Signal Switches, Multiplexers, Decoders RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Package | WQFN-40-EP(4x6) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 3.5504 | $ 3.55 |
10+ | $ 3.4659 | $ 34.66 |
30+ | $ 3.4107 | $ 102.32 |
100+ | $ 3.3539 | $ 335.39 |
Standard Packaging 250/Full
Reel | ||