TI SN74CBT16245CDLR
| Manufacturer | |
| Mfr. Part # | SN74CBT16245CDLR |
| LCSC Part # | C2674625 |
| Package | SSOP-48-300mil |
| Customer # | |
| Key Attributes | 16-BIT FET BUS SWITCH 5-V BUS SWITCH WITH -2-V UNDERSHOOT PROTECTION |
| Description | 16/16 4V~5.5V SSOP-48-300mil Signal Switches, Multiplexers, Decoders RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Package | SSOP-48-300mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
582 
582
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.0291 | $ 1.03 |
10+ | $ 0.9224 | $ 9.22 |
30+ | $ 0.8651 | $ 25.95 |
100+ | $ 0.7986 | $ 79.86 |
500+ | $ 0.7692 | $ 384.60 |
1,000+ | $ 0.7552 | $ 755.20 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$