TI SN74LS155ANSR
| Manufacturer | |
| MPN | SN74LS155ANSR |
| LCSC Part # | C2674607 |
| Packaging | SOIC-16-208mil |
| Customer # | |
| Key Attributes | 4/8 4.75V~5.25V 10mA 27ns@5V,15pF Reverse function SOIC-16-208mil Signal Switches, Multiplexers, Decoders RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | SOIC-16-208mil | |
| Type | Decoder | |
| Series | 74LS | |
| Number of Channels | 4/8 | |
| Voltage - Supply | 4.75V~5.25V | |
| Operating Temperature | 0℃~+70℃ | |
| Quiescent Current | 10mA | |
| Current - Output High(IOH) | 400uA | |
| Propagation Delay | 27ns@5V,15pF | |
| Function | Reverse function | |
| Current - Output Low(IOL) | 8mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | SOIC-16-208mil | |
| Type | Decoder | |
| Series | 74LS | |
| Number of Channels | 4/8 | |
| Voltage - Supply | 4.75V~5.25V |
| Type | Description | |
|---|---|---|
| Operating Temperature | 0℃~+70℃ | |
| Quiescent Current | 10mA | |
| Current - Output High(IOH) | 400uA | |
| Propagation Delay | 27ns@5V,15pF | |
| Function | Reverse function | |
| Current - Output Low(IOL) | 8mA |
Introduction
These monolithic TTL circuits integrate dual 1-line-to-4-line demultiplexers in a 16-pin package, featuring individual strobe inputs and common binary address inputs. When both sections are enabled via their strobes, the common binary address inputs sequentially select and route the associated input data to the corresponding outputs of each section. Individual strobes allow each 4-bit section to be activated or inhibited as needed. Data applied to the 1C input is inverted at its outputs, while data applied to the 2C input is not inverted at its outputs. The inverter following the 1C data input allows the device to be used as a 3-line-to-8-line decoder or 1-line-to-8-line demultiplexer without external gating. All these circuits provide input clamp diodes to reduce transmission line effects and simplify system design.
Applications
- Dual 2-to-4 line decoder
- Dual 1-to-4 line demultiplexer
- 3-to-8 line decoder/demultiplexer
- 1-to-8 line demultiplexer
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.4391 | $ 2.44 |
| 10+ | $ 2.3807 | $ 23.81 |
| 30+ | $ 2.3424 | $ 70.27 |
| 100+ | $ 2.304 | $ 230.40 |
Standard Packaging2000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | SOIC-16-208mil | |
| Type | Decoder | |
| Series | 74LS | |
| Number of Channels | 4/8 | |
| Voltage - Supply | 4.75V~5.25V | |
| Operating Temperature | 0℃~+70℃ | |
| Quiescent Current | 10mA | |
| Current - Output High(IOH) | 400uA | |
| Propagation Delay | 27ns@5V,15pF | |
| Function | Reverse function | |
| Current - Output Low(IOL) | 8mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | SOIC-16-208mil | |
| Type | Decoder | |
| Series | 74LS | |
| Number of Channels | 4/8 | |
| Voltage - Supply | 4.75V~5.25V |
| Type | Description | |
|---|---|---|
| Operating Temperature | 0℃~+70℃ | |
| Quiescent Current | 10mA | |
| Current - Output High(IOH) | 400uA | |
| Propagation Delay | 27ns@5V,15pF | |
| Function | Reverse function | |
| Current - Output Low(IOL) | 8mA |
Introduction
These monolithic TTL circuits integrate dual 1-line-to-4-line demultiplexers in a 16-pin package, featuring individual strobe inputs and common binary address inputs. When both sections are enabled via their strobes, the common binary address inputs sequentially select and route the associated input data to the corresponding outputs of each section. Individual strobes allow each 4-bit section to be activated or inhibited as needed. Data applied to the 1C input is inverted at its outputs, while data applied to the 2C input is not inverted at its outputs. The inverter following the 1C data input allows the device to be used as a 3-line-to-8-line decoder or 1-line-to-8-line demultiplexer without external gating. All these circuits provide input clamp diodes to reduce transmission line effects and simplify system design.
Applications
- Dual 2-to-4 line decoder
- Dual 1-to-4 line demultiplexer
- 3-to-8 line decoder/demultiplexer
- 1-to-8 line demultiplexer
C2674607 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

