TI SN74CB3T3245DBQR
| Manufacturer | |
| MPN | SN74CB3T3245DBQR |
| LCSC Part # | C2674566 |
| Packaging | SSOP-20-150mil |
| Customer # | |
| Key Attributes | 8-bit FET bus switch |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | SSOP-20-150mil | |
| Type | - | |
| Number of Channels | 8/8 | |
| Voltage - Supply | 2.3V~3.6V | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Power-off protection;Level shifting | |
| Quiescent Current | 40uA | |
| Current - Output High(IOH) | - | |
| Propagation Delay | 0.25ns@3.3V,50pF | |
| Current - Output Low(IOL) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SN74CB3T3245 is a high-speed TTL-compatible 8-bit FET bus switch with low on-state resistance (rₒₙ) for minimal propagation delay. The device provides voltage translation that tracks VCC, enabling full mixed-voltage signal operation across all data I/O ports.
Features
AI Translation
- Standard 245-type pinout
- Output voltage translation tracks VCC
- Mixed-mode signal operation on all data I/O ports
- 5V-to-3.3V output level shifting, VCC = 3.3V
- 5V/3.3V-to-2.5V output level shifting, VCC = 2.5V
- 5V-tolerant I/O supports power-up and power-down
- Bidirectional data flow with near-zero propagation delay
- Low on-state resistance (rₒₙ), (rₒₙ typical = 5Ω)
- Low I/O capacitance minimizes loading (Cᵢₒ(ₒff) typical = 5pF)
- Undershoot clamp diodes on data and control inputs
- Low power consumption (Icc max = 40μA)
- VCC operating range: 2.3V to 3.6V
- 2000V HBM (A114-B, Class II)
- 1000V CDM (C101)
- Ideal for low-power portable applications
Applications
AI Translation
- Digital applications: level shifting, PCI interface, USB interface, memory interleaving, bus isolation
In-Stock: 50
50 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.8088 | $ 2.81 |
| 10+ | $ 2.3797 | $ 23.80 |
| 30+ | $ 2.1248 | $ 63.74 |
| 100+ | $ 1.8683 | $ 186.83 |
| 500+ | $ 1.7496 | $ 874.80 |
| 1,000+ | $ 1.6957 | $ 1695.70 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | SSOP-20-150mil | |
| Type | - | |
| Number of Channels | 8/8 | |
| Voltage - Supply | 2.3V~3.6V | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Power-off protection;Level shifting | |
| Quiescent Current | 40uA | |
| Current - Output High(IOH) | - | |
| Propagation Delay | 0.25ns@3.3V,50pF | |
| Current - Output Low(IOL) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SN74CB3T3245 is a high-speed TTL-compatible 8-bit FET bus switch with low on-state resistance (rₒₙ) for minimal propagation delay. The device provides voltage translation that tracks VCC, enabling full mixed-voltage signal operation across all data I/O ports.
Features
AI Translation
- Standard 245-type pinout
- Output voltage translation tracks VCC
- Mixed-mode signal operation on all data I/O ports
- 5V-to-3.3V output level shifting, VCC = 3.3V
- 5V/3.3V-to-2.5V output level shifting, VCC = 2.5V
- 5V-tolerant I/O supports power-up and power-down
- Bidirectional data flow with near-zero propagation delay
- Low on-state resistance (rₒₙ), (rₒₙ typical = 5Ω)
- Low I/O capacitance minimizes loading (Cᵢₒ(ₒff) typical = 5pF)
- Undershoot clamp diodes on data and control inputs
- Low power consumption (Icc max = 40μA)
- VCC operating range: 2.3V to 3.6V
- 2000V HBM (A114-B, Class II)
- 1000V CDM (C101)
- Ideal for low-power portable applications
Applications
AI Translation
- Digital applications: level shifting, PCI interface, USB interface, memory interleaving, bus isolation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



