TI SN74LS139ANSR
| Manufacturer | |
| MPN | SN74LS139ANSR |
| LCSC Part # | C2674564 |
| Packaging | SOIC-16-208mil |
| Customer # | |
| Key Attributes | 4/8 4.75V~5.25V 11mA 38ns@5V,15pF SOIC-16-208mil Signal Switches, Multiplexers, Decoders RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | SOIC-16-208mil | |
| Type | Decoder | |
| Series | 74LS | |
| Number of Channels | 4/8 | |
| Voltage - Supply | 4.75V~5.25V | |
| Operating Temperature | 0℃~+70℃ | |
| Quiescent Current | 11mA | |
| Current - Output High(IOH) | 400uA | |
| Propagation Delay | 38ns@5V,15pF | |
| Function | - | |
| Current - Output Low(IOL) | 8mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | SOIC-16-208mil | |
| Type | Decoder | |
| Series | 74LS | |
| Number of Channels | 4/8 | |
| Voltage - Supply | 4.75V~5.25V |
| Type | Description | |
|---|---|---|
| Operating Temperature | 0℃~+70℃ | |
| Quiescent Current | 11mA | |
| Current - Output High(IOH) | 400uA | |
| Propagation Delay | 38ns@5V,15pF | |
| Function | - | |
| Current - Output Low(IOL) | 8mA |
Introduction
These Schottky-clamped TTL MSl circuits are designed to be used in high-performance memory-decoding or data-routing applications requiring very short propagation delay times. In high-performance memory systems, these decoders can be used to minimize the effects of system decoding. When employed with highspeed memories utilizing a fast-enable circuit, the delay times of these decoders and the enable time of the memory are usually less than the typical access time of the memory. This means that the effective system delay introduced by the Schottky-clamped system decoder is negligible. The circuit comprises two individual two-line to four-line decoders in a single package. The active-low enable input can be used as a data line in demultiplexing applications. All of these decoders/demultiplexers feature fully buffered inputs, each of which represents only one normalized load to its driving circuit. All inputs are clamped with high-performance Schottky diodes to suppress line-ringing and to simplify system design. The SN54LS139A and SN54S139 are characterized for operation range of -55°C to 125°C. The SN74LS139A and SN74S139A are characterized for operation from 0°C to 70°C.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1856 | $ 1.19 |
| 10+ | $ 1.1563 | $ 11.56 |
| 30+ | $ 1.1368 | $ 34.10 |
| 100+ | $ 1.1172 | $ 111.72 |
Standard Packaging2000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | SOIC-16-208mil | |
| Type | Decoder | |
| Series | 74LS | |
| Number of Channels | 4/8 | |
| Voltage - Supply | 4.75V~5.25V | |
| Operating Temperature | 0℃~+70℃ | |
| Quiescent Current | 11mA | |
| Current - Output High(IOH) | 400uA | |
| Propagation Delay | 38ns@5V,15pF | |
| Function | - | |
| Current - Output Low(IOL) | 8mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | SOIC-16-208mil | |
| Type | Decoder | |
| Series | 74LS | |
| Number of Channels | 4/8 | |
| Voltage - Supply | 4.75V~5.25V |
| Type | Description | |
|---|---|---|
| Operating Temperature | 0℃~+70℃ | |
| Quiescent Current | 11mA | |
| Current - Output High(IOH) | 400uA | |
| Propagation Delay | 38ns@5V,15pF | |
| Function | - | |
| Current - Output Low(IOL) | 8mA |
Introduction
These Schottky-clamped TTL MSl circuits are designed to be used in high-performance memory-decoding or data-routing applications requiring very short propagation delay times. In high-performance memory systems, these decoders can be used to minimize the effects of system decoding. When employed with highspeed memories utilizing a fast-enable circuit, the delay times of these decoders and the enable time of the memory are usually less than the typical access time of the memory. This means that the effective system delay introduced by the Schottky-clamped system decoder is negligible. The circuit comprises two individual two-line to four-line decoders in a single package. The active-low enable input can be used as a data line in demultiplexing applications. All of these decoders/demultiplexers feature fully buffered inputs, each of which represents only one normalized load to its driving circuit. All inputs are clamped with high-performance Schottky diodes to suppress line-ringing and to simplify system design. The SN54LS139A and SN54S139 are characterized for operation range of -55°C to 125°C. The SN74LS139A and SN74S139A are characterized for operation from 0°C to 70°C.
C2674564 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

