TI SN74LVC1G29DCTR
| Manufacturer | |
| MPN | SN74LVC1G29DCTR |
| LCSC Part # | C2674519 |
| Packaging | SM-8 |
| Customer # | |
| Key Attributes | 2-of-3 Decoder/Demultiplexer |
| Datasheet | TI SN74LVC1G29DCTR |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | SM-8 | |
| Type | Decoder | |
| Series | 74LVC | |
| Number of Channels | 2/3 | |
| Voltage - Supply | 1.65V~5.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 10uA | |
| Current - Output High(IOH) | 24mA | |
| Propagation Delay | 5.1ns@3.3V,15pF | |
| Function | Power-off protection;Level shifting | |
| Current - Output Low(IOL) | 32mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | SM-8 | |
| Type | Decoder | |
| Series | 74LVC | |
| Number of Channels | 2/3 | |
| Voltage - Supply | 1.65V~5.5V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 10uA | |
| Current - Output High(IOH) | 24mA | |
| Propagation Delay | 5.1ns@3.3V,15pF | |
| Function | Power-off protection;Level shifting | |
| Current - Output Low(IOL) | 32mA |
Introduction
This decoder is designed for 1.65-V to 5.5-V VCC operation. The SN74LVC1G29 device is a 2-of-3 decoder/demultiplexer. When the enable (G(overline)) input signal is low, only one of the outputs is in the low state, depending on the input levels of A0 and A1. When G(overline) is high, Y0, Y1, and Y2 are high, regardless of the input states. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disable the outputs, preventing damaging current backflow through the device when it is powered down. NanoFree™ package technology is a major breakthrough in IC packaging concepts, using the die as the package.
Features
- Available in the Texas Instruments NanoFree™ Package
- Supports 5-V VCC Operation
- Inputs Accept Voltages to 5.5 V
- Supports Down Translation to VCC
- Max tpd of 5.1 ns at 3.3 V
- Low Power Consumption, 10 μA Max ICC
- ±24-mA Output Drive at 3.3 V
- Typical VOLP (Output Ground Bounce) < 0.8 V at VCC = 3.3V, TA = 25℃
- Typical VOHV (Output VOH Undershoot) > 2 V at VCC = 3.3V, TA = 25℃
- Ioff Supports Live Insertion, Partial-Power Down Mode, and Back-Drive Protection
- Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
- ESD Protection Exceeds JESD 22
- 2000-V Human-Body Model (A114-A)
- 200-V Machine Model (A115-A)
- 1000-V Charged-Device Model (C101)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3085 | $ 1.54 |
| 50+ | $ 0.2449 | $ 12.25 |
| 150+ | $ 0.2176 | $ 32.64 |
| 500+ | $ 0.1837 | $ 91.85 |
| 3,000+ | $ 0.1685 | $ 505.50 |
| 6,000+ | $ 0.1594 | $ 956.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | SM-8 | |
| Type | Decoder | |
| Series | 74LVC | |
| Number of Channels | 2/3 | |
| Voltage - Supply | 1.65V~5.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 10uA | |
| Current - Output High(IOH) | 24mA | |
| Propagation Delay | 5.1ns@3.3V,15pF | |
| Function | Power-off protection;Level shifting | |
| Current - Output Low(IOL) | 32mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | SM-8 | |
| Type | Decoder | |
| Series | 74LVC | |
| Number of Channels | 2/3 | |
| Voltage - Supply | 1.65V~5.5V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 10uA | |
| Current - Output High(IOH) | 24mA | |
| Propagation Delay | 5.1ns@3.3V,15pF | |
| Function | Power-off protection;Level shifting | |
| Current - Output Low(IOL) | 32mA |
Introduction
This decoder is designed for 1.65-V to 5.5-V VCC operation. The SN74LVC1G29 device is a 2-of-3 decoder/demultiplexer. When the enable (G(overline)) input signal is low, only one of the outputs is in the low state, depending on the input levels of A0 and A1. When G(overline) is high, Y0, Y1, and Y2 are high, regardless of the input states. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disable the outputs, preventing damaging current backflow through the device when it is powered down. NanoFree™ package technology is a major breakthrough in IC packaging concepts, using the die as the package.
Features
- Available in the Texas Instruments NanoFree™ Package
- Supports 5-V VCC Operation
- Inputs Accept Voltages to 5.5 V
- Supports Down Translation to VCC
- Max tpd of 5.1 ns at 3.3 V
- Low Power Consumption, 10 μA Max ICC
- ±24-mA Output Drive at 3.3 V
- Typical VOLP (Output Ground Bounce) < 0.8 V at VCC = 3.3V, TA = 25℃
- Typical VOHV (Output VOH Undershoot) > 2 V at VCC = 3.3V, TA = 25℃
- Ioff Supports Live Insertion, Partial-Power Down Mode, and Back-Drive Protection
- Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
- ESD Protection Exceeds JESD 22
- 2000-V Human-Body Model (A114-A)
- 200-V Machine Model (A115-A)
- 1000-V Charged-Device Model (C101)
C2674519 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| SN74LVC1G29DCUR | TI | Similar | VSSOP-8-0.5mm | 37 | $ 0.4423 |



