TI CD74HC147PWR
| Manufacturer | |
| MPN | CD74HC147PWR |
| LCSC Part # | C2674484 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | 10-to 4-Line Priority Encoder |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | TSSOP-16 | |
| Type | Decoder | |
| Number of Channels | 9/4 | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -55℃~+125℃ | |
| Features | - | |
| Quiescent Current | 160uA | |
| Current - Output High(IOH) | 5.2mA | |
| Propagation Delay | 13ns@5V,50pF | |
| Current - Output Low(IOL) | 5.2mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ’HC147 and CD74HCT147 are high speed silicon-gate CMOS devices and are pin-compatible with low power Schottky TTL (LSTTL). The ’HC147 and CD74HCT147 9-input priority encoders accept data from nine active LOW inputs (l₀ to l₉) and provide binary representation on the four active LOW inputs Y₀(overline) to Y₃). A priority is assigned to each input so that when two or more inputs are simultaneously active, the input with the highest priority is represented on the output, with input line l₉ having the highest priority. These devices provide the 10-line to 4-line priority encoding function by use of the implied decimal “zero”. The “zero” is encoded when all nine data inputs are HIGH, forcing all four outputs HIGH.
Features
- Buffered Inputs and Outputs
- Typical Propagation Delay: 13ns at Vcc = 5V, CL = 15pF, TA = 25℃
- Fanout (Over Temperature Range)
- Standard Outputs: 10 LSTTL Loads
- Bus Driver Outputs: 15 LSTTL Loads
- Wide Operating Temperature Range: -55℃ to 125℃
- Balanced Propagation Delay and Transition Times
- Significant Power Reduction Compared to LSTTL Logic ICs
- HC Types
- 2V to 6V Operation
- High Noise Immunity: NIL = 30%, N₁ₕ = 30% of Vcc at Vcc = 5V
- HCT Types
- 4.5V to 5.5V Operation
- Direct LSTTL Input Logic Compatibility, Vₗ = 0.8V (Max), Vₕ = 2V (Min)
- CMOS Input Compatibility, I ≤ 1μA at Voₗ, Voₕ
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.562 | $ 0.56 |
| 10+ | $ 0.548 | $ 5.48 |
| 30+ | $ 0.5387 | $ 16.16 |
| 100+ | $ 0.5293 | $ 52.93 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | TSSOP-16 | |
| Type | Decoder | |
| Number of Channels | 9/4 | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -55℃~+125℃ | |
| Features | - | |
| Quiescent Current | 160uA | |
| Current - Output High(IOH) | 5.2mA | |
| Propagation Delay | 13ns@5V,50pF | |
| Current - Output Low(IOL) | 5.2mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ’HC147 and CD74HCT147 are high speed silicon-gate CMOS devices and are pin-compatible with low power Schottky TTL (LSTTL). The ’HC147 and CD74HCT147 9-input priority encoders accept data from nine active LOW inputs (l₀ to l₉) and provide binary representation on the four active LOW inputs Y₀(overline) to Y₃). A priority is assigned to each input so that when two or more inputs are simultaneously active, the input with the highest priority is represented on the output, with input line l₉ having the highest priority. These devices provide the 10-line to 4-line priority encoding function by use of the implied decimal “zero”. The “zero” is encoded when all nine data inputs are HIGH, forcing all four outputs HIGH.
Features
- Buffered Inputs and Outputs
- Typical Propagation Delay: 13ns at Vcc = 5V, CL = 15pF, TA = 25℃
- Fanout (Over Temperature Range)
- Standard Outputs: 10 LSTTL Loads
- Bus Driver Outputs: 15 LSTTL Loads
- Wide Operating Temperature Range: -55℃ to 125℃
- Balanced Propagation Delay and Transition Times
- Significant Power Reduction Compared to LSTTL Logic ICs
- HC Types
- 2V to 6V Operation
- High Noise Immunity: NIL = 30%, N₁ₕ = 30% of Vcc at Vcc = 5V
- HCT Types
- 4.5V to 5.5V Operation
- Direct LSTTL Input Logic Compatibility, Vₗ = 0.8V (Max), Vₕ = 2V (Min)
- CMOS Input Compatibility, I ≤ 1μA at Voₗ, Voₕ
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

