ADI MAX1558HETB+T
| Manufacturer | |
| Mfr. Part # | MAX1558HETB+T |
| LCSC Part # | C2674433 |
| Package | TDFN-10-EP(3x3) |
| Customer # | |
| Key Attributes | Dual, 3mm x 3mm, 1.2A/Programmable-Current USB Switches with Autoreset |
| Description | USB 2.7V~5.5V TDFN-10-EP(3x3) Specialized |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | ADI | |
| Package | TDFN-10-EP(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
8 
8
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.9791 | $ 1.98 |
10+ | $ 1.9295 | $ 19.30 |
30+ | $ 1.8953 | $ 56.86 |
100+ | $ 1.8612 | $ 186.12 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$