TI DP83822HRHBR
| Manufacturer | |
| Mfr. Part # | DP83822HRHBR |
| LCSC Part # | C2674404 |
| Package | VQFN-32-EP(5x5) |
| Customer # | |
| Key Attributes | Low-power and durable 10/100Mbps Ethernet PHY transceiver |
| Description | -40℃~+125℃ 100Mbps VQFN-32-EP(5x5) Specialized RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | TI | |
| Package | VQFN-32-EP(5x5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
501
501
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.517 | $ 1.52 |
10+ | $ 1.2754 | $ 12.75 |
30+ | $ 1.1426 | $ 34.28 |
100+ | $ 0.9921 | $ 99.21 |
500+ | $ 0.9249 | $ 462.45 |
1,000+ | $ 0.8945 | $ 894.50 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$