LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI HD3SS215IRTQT product image
  • HD3SS215IRTQT thumbnail 1
  • HD3SS215IRTQT thumbnail 2
  • HD3SS215IRTQT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI HD3SS215IRTQTRoHS

Manufacturer
MPN
HD3SS215IRTQT
LCSC Part #
C2674402
Packaging
HVQFN-56-EP(8x8)
Customer #
Key Attributes
6.0Gbps HDMI/DisplayPort 2:1/1:2 Differential Switch
Datasheetpdf iconTI HD3SS215IRTQT
In-Stock: 58
58 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.6295$ 4.63
10+$ 4.1365$ 41.37
30+$ 3.8852$ 116.56
250+$ 3.5495$ 887.38
500+$ 3.4279$ 1713.95
1,000+$ 3.376$ 3376.00
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Specialized
ManufacturerTI
PackagingHVQFN-56-EP(8x8)
Voltage - Supply3V~3.6V
FeaturesEnable/shutdown function
Operating Temperature-40℃~+85℃
Supply Current3.2mA
Data Rate6Gbps
Quiescent Supply Current8uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Introduction

AI Translation

The HD3SS215 is a high-speed, wide common-mode range passive switch that can support DisplayPort HBR2 and High-Definition Multimedia Interface (HDMI) applications requiring a refresh rate of up to 4k2k 60Hz. The HD3SS215 can be configured to support two source devices connecting to one receiving device or one source device connecting to two receiving devices. To support these video standards, the HD3SS215 can also switch Display Data Channel (DDC) and Hot Plug Detect (HPD) signals, making it suitable for HDMI or Digital Visual Interface (DVI) applications. The device can also switch Auxiliary (AUX) and Hot Plug Detect (HPD) signals for DisplayPort applications. The HD3SS215 supports a wide common-mode range and DC/AC-coupled links, offering unique flexibility and making it an ideal choice for many applications.

Features

AI Translation
  • General-purpose 2:1/1:2 differential switch
  • DisplayPort electrical standard compatible
  • HDMI electrical standard compatible
  • 2:1 and 1:2 switching up to 6Gbps data rate
  • Hot Plug Detection (HPD) switching support
  • AUX and DDC switching support
  • -3dB differential bandwidth up to 7GHz

Applications

AI Translation
  • Desktop and laptop applications:
    • PCIe Gen 1, Gen 2 switches
    • DP switches
    • HDMI switches
    • LVDS switches
  • Docking stations