TI TUSB214IRWBR
| Manufacturer | |
| MPN | TUSB214IRWBR |
| LCSC Part # | C2674384 |
| Packaging | X2-QFN-12(1.6x1.6) |
| Customer # | |
| Key Attributes | TUSB214 USB 2.0 High-Speed Signal Conditioner with BC1.2 CDP |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | TI | |
| Packaging | X2-QFN-12(1.6x1.6) | |
| Voltage - Supply | 3V~3.6V | |
| Interface | USB | |
| Features | Enable/shutdown function;Link equalization and compensation | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current | 30mA | |
| Data Rate | 480Mbps |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
TUSB214 is a USB high-speed (HS) signal conditioner designed to compensate for ISI signal loss in transmission channels. The TUSB214 features a patented-pending design that is transparent to USB low-speed (LS) and full-speed (FS) signals. LS and FS signal characteristics are unaffected by the TUSB214, while the device applies compensation to HS signals. Programmable AC boost and DC boost enable fine-tuning of device performance to optimize high-speed signals at the connector, helping to pass USB HS electrical compliance testing. In addition, the TUSB214 is compliant with USB On-The-Go (OTG) and Battery Charging (BC) specifications. The TUSB214 includes a BC 1.2 Charging Downstream Port (CDP) controller for applications where the USB host or hub does not support such protocols.
Features
- Compatible with USB 2.0, OTG 2.0, and BC 1.2
- Pin-strap or I²C configurable
- BC 1.2 Charging Downstream Port (CDP) controller
- Supports LS, FS, and HS signal transmission
- Ultra-low USB disconnect and shutdown power consumption
- Optional signal gain via daisy-chained devices in high-loss applications
- D1P/M and D2P/M interchangeable and host/device agnostic
- Supports up to 5m pre-channel or 2m post-channel cable length
- Four selectable AC boost settings via external pull-down resistors; DC boost and AC boost for optimal signal integrity
Applications
- Laptop
- Desktop
- Docking Station
- Tablet
- Mobile Phone
- Active Cable, Cable Extender
- Backplane
- TV
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.5177 | $ 3.52 |
| 10+ | $ 3.3499 | $ 33.50 |
| 30+ | $ 3.2486 | $ 97.46 |
| 100+ | $ 3.1473 | $ 314.73 |
| 500+ | $ 3.0998 | $ 1549.90 |
| 1,000+ | $ 3.0792 | $ 3079.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | TI | |
| Packaging | X2-QFN-12(1.6x1.6) | |
| Voltage - Supply | 3V~3.6V | |
| Interface | USB | |
| Features | Enable/shutdown function;Link equalization and compensation | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current | 30mA | |
| Data Rate | 480Mbps |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
TUSB214 is a USB high-speed (HS) signal conditioner designed to compensate for ISI signal loss in transmission channels. The TUSB214 features a patented-pending design that is transparent to USB low-speed (LS) and full-speed (FS) signals. LS and FS signal characteristics are unaffected by the TUSB214, while the device applies compensation to HS signals. Programmable AC boost and DC boost enable fine-tuning of device performance to optimize high-speed signals at the connector, helping to pass USB HS electrical compliance testing. In addition, the TUSB214 is compliant with USB On-The-Go (OTG) and Battery Charging (BC) specifications. The TUSB214 includes a BC 1.2 Charging Downstream Port (CDP) controller for applications where the USB host or hub does not support such protocols.
Features
- Compatible with USB 2.0, OTG 2.0, and BC 1.2
- Pin-strap or I²C configurable
- BC 1.2 Charging Downstream Port (CDP) controller
- Supports LS, FS, and HS signal transmission
- Ultra-low USB disconnect and shutdown power consumption
- Optional signal gain via daisy-chained devices in high-loss applications
- D1P/M and D2P/M interchangeable and host/device agnostic
- Supports up to 5m pre-channel or 2m post-channel cable length
- Four selectable AC boost settings via external pull-down resistors; DC boost and AC boost for optimal signal integrity
Applications
- Laptop
- Desktop
- Docking Station
- Tablet
- Mobile Phone
- Active Cable, Cable Extender
- Backplane
- TV
C2674384 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



