LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LM8330TMX/NOPB product image
Images for reference only

TI LM8330TMX/NOPBRoHS

Manufacturer
MPN
LM8330TMX/NOPB
LCSC Part #
C2674164
Packaging
DSBGA-25(2x2)
Customer #
Key Attributes
I/O-Expander and Keypad Controller
Datasheetpdf iconTI LM8330TMX/NOPB
In-Stock: 37
37 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.2993$ 1.30
10+$ 1.2685$ 12.69
30+$ 1.2491$ 37.47
100+$ 1.2296$ 122.96
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Specialized
ManufacturerTI
PackagingDSBGA-25(2x2)
Voltage - Supply1.62V~1.98V
InterfaceI2C
FeaturesWake-up function;Power-up/reset configuration;Interrupt generation
Operating Temperature-30℃~+85℃
Supply Current23uA
Quiescent Supply Current1.5uA

Introduction

AI Translation

The LM8330 I/O - Expander and Keypad Controller is a dedicated device designed to unburden a host processor from scanning a matrix - addressed keypad and to provide flexible and general purpose, host programmable input/output functions. Three independent Pulse Width Modulation (PWM) timer outputs are provided for dynamic LED brightness modulation. It communicates with a host processor through an I²C - compatible ACCESS.bus serial interface. It can communicate in Standard (100 kHz) and Fast - Mode (400 kHz) in slave Mode only. All available input/output pins can alternately be used as an input or an output in a keypad matrix or as a host - programmable general - purpose input or output. Any pin programmed as an input can also sense hardware interrupts. The interrupt polarity ("high - to - low" or "low - to - high" transition) is thereby programmable. The LM8330 follows a predefined register - based set of commands. Upon startup (power - on) a configuration file must be sent from the host to set up the hardware of the device. The LM8330 is available in a 25 - bump lead - free DSBSA package size 2.0 mm x 2.0 mm x 0.6 mm (0.4 mm pitch). The LM8330 has integrated ASIC (Application Specific Integrated Passives) on the KPX[7:0] and KPY[10:0] pins. These pins are designed to tolerate IEC61000 - 4 - 2 level 4 ESD: ± 8 kV direct contact.

Features

AI Translation
  • Keypad Matrices of up to of 8 x 12 Keys, Plus 8 Special Function (SF) Keys, for a Full 104 Key Support.
  • Supports General - purpose I/O Expansion on Pins Not Otherwise Used for Keypad or PWM Output.
  • Keypad Matrix and Dedicated Key Support: 16 - Event Keycode Buffer
  • 4 - Event Multiple Key Storage Registers
  • Internal Oscillator, No External Clock Required.
  • I²C - compatible ACCESS.bus Slave Interface Standard (100 kHz) and Fast (400 kHz) Modes: 7 - bit and 10 - bit Addressing
  • Programmable Slave Address (Default 7 - bit 0x88, 10 - bit 0x088)
  • Three Host - programmable PWM Outputs
  • Smooth LED Brightness Modulation
  • Dedicated 31 - command Script Bugger
  • Register - based Command Interpreter with Auto - increment Addressing
  • Key Events, Errors, and Dedicated Hardware Interrupts, Request Host Service by Asserting an IRQ Output
  • Ultra - Low - Power Operation
  • Automatic HALT Mode: 1.5μA (typ.)
  • Active Supply Current: 23μA (typ.)
  • Configurable Wake - Up from HALT Operation
  • IEC61000 - 4 - 2 ESD Protection on KPX[7:0] and KPY[10:0] pins
  • ESD Glitch Filter on RESETN Input
  • External Reset for System Control
  • HOST - CONTROLLED FEATURES
  • Reset Input for System Control
  • PWM Scripting for Three PWM Outputs
  • Period of Inactivity That Triggers Entry into HALT Mode
  • Debounce Time for Reliable Key Event Polling
  • Configuration of General Purpose I/O Ports
  • Various Initialization Options (Keypad Size, etc.)
  • 1.8V ± 10% Single - supply Operation
  • On - chip Power - on Reset (POR)
    • 30℃ to + 85℃ Temperature Range
  • Robust IEC ESD Protection: ± 8kV Direct Contact on KPX[7:0] and KPY[10:0] Pins

Applications

AI Translation
  • Mobile Phones
  • Qwerty Keyboard
  • Universal Remote