ST L9679PTR
| Manufacturer | |
| Mfr. Part # | L9679PTR |
| LCSC Part # | C2674133 |
| Package | HTQFP-100(14x14) |
| Customer # | |
| Key Attributes | Automotive advanced airbag IC for mid/high end applications |
| Description | SPI -40℃~+95℃ HTQFP-100(14x14) Specialized RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | ST | |
| Package | HTQFP-100(14x14) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
10
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 15.989 | $ 15.99 |
10+ | $ 15.2392 | $ 152.39 |
30+ | $ 13.9409 | $ 418.23 |
100+ | $ 12.809 | $ 1280.90 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$