MAXIM MAX4052AESE+T
| Manufacturer | |
| MPN | MAX4052AESE+T |
| LCSC Part # | C2674039 |
| Packaging | SO-16 |
| Customer # | |
| Key Attributes | Low-Voltage, CMOS Analog Multiplexers/Switches |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | SO-16 | |
| Features | Bidirectional analog channel | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.7V~8V;-8V~-2.7V;2.7V~16V | |
| Ron | 60Ω | |
| Number of Channels | 2 | |
| Con | 8pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Pin Compatible with Industry-Standard 74HC4051/74HC4052/74HC4053
- Guaranteed On-Resistance: 100Ω with ±5V Supplies
- Guaranteed Match Between Channels: 6Ω (MAX4051A–MAX4053A) 12Ω (MAX4051–MAX4053)
- Guaranteed Low Off-Leakage Currents: 0.1nA at ±25°C (MAX4051A–MAX4053A) 1nA at ±25°C (MAX4051–MAX4053)
- Guaranteed Low On-Leakage Currents: 0.1nA at ±25°C (MAX4051A–MAX4053A) 1nA at ±25°C (MAX4051–MAX4053)
- Single-Supply Operation from +2.0V to ±16V, Dual-Supply Operation from ±2.7V to ±8V
- TTL/CMOS-Logic Compatible
- Low Distortion: <0.04% (600Ω)
- Low Crosstalk: < -90dB (50Ω)
- High Off-Isolation: < -90dB (50Ω)
Applications
AI Translation
- Battery-Operated Equipment
- Audio and Video Signal Routing
- Low-Voltage Data-Acquisition Systems
- Communications Circuits
In-Stock: 3
3 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.3081$ 4.0927 | $ 4.09 |
| 10+ | $ 3.6932$ 3.5086 | $ 35.09 |
| 30+ | $ 3.3281$ 3.1617 | $ 94.85 |
| 100+ | $ 2.9581$ 2.8102 | $ 281.02 |
| 500+ | $ 2.7877$ 2.6484 | $ 1324.20 |
| 1,000+ | $ 2.7115$ 2.5760 | $ 2576.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | SO-16 | |
| Features | Bidirectional analog channel | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.7V~8V;-8V~-2.7V;2.7V~16V | |
| Ron | 60Ω | |
| Number of Channels | 2 | |
| Con | 8pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Pin Compatible with Industry-Standard 74HC4051/74HC4052/74HC4053
- Guaranteed On-Resistance: 100Ω with ±5V Supplies
- Guaranteed Match Between Channels: 6Ω (MAX4051A–MAX4053A) 12Ω (MAX4051–MAX4053)
- Guaranteed Low Off-Leakage Currents: 0.1nA at ±25°C (MAX4051A–MAX4053A) 1nA at ±25°C (MAX4051–MAX4053)
- Guaranteed Low On-Leakage Currents: 0.1nA at ±25°C (MAX4051A–MAX4053A) 1nA at ±25°C (MAX4051–MAX4053)
- Single-Supply Operation from +2.0V to ±16V, Dual-Supply Operation from ±2.7V to ±8V
- TTL/CMOS-Logic Compatible
- Low Distortion: <0.04% (600Ω)
- Low Crosstalk: < -90dB (50Ω)
- High Off-Isolation: < -90dB (50Ω)
Applications
AI Translation
- Battery-Operated Equipment
- Audio and Video Signal Routing
- Low-Voltage Data-Acquisition Systems
- Communications Circuits
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



