LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX313LESE+T product image
Images for reference only

MAXIM MAX313LESE+TRoHS

Manufacturer
MPN
MAX313LESE+T
LCSC Part #
C2673964
Packaging
SO-16-4.4mm
Customer #
Key Attributes
10Ω 4 SO-16-4.4mm Analog Switches, Multiplexers, Demultiplexers RoHS
Datasheetpdf iconMAXIM MAX313LESE+T
In-Stock: 198
198 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 7.0066$ 7.01
10+$ 6.2439$ 62.44
30+$ 5.7912$ 173.74
100+$ 5.3336$ 533.36
500+$ 5.1227$ 2561.35
1,000+$ 5.027$ 5027.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerMAXIM
PackagingSO-16-4.4mm
FeaturesBidirectional analog channel
Operating Temperature-40℃~+85℃
Ron10Ω
Voltage - Supply4.5V~36V;-20V~-4.5V;4.5V~20V
Number of Channels4
Con15pF

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Features

AI Translation
  • ±3V Logic-Compatible Digital Inputs VIH = 2.0V VIL = 0.8V
  • Pin Compatible with MAX312/MAX313/MAX314 and DG411/DG412/DG413
  • Low On-Resistance (10Ω max)
  • Guaranteed RON Match Between Channels (1.5Ω max)
  • Guaranteed RON Flatness over Specified Signal Range (2Ω max)
  • Crosstalk > 96dB at 20kHz
  • Single-Supply Operation: +4.5V to ±36V
  • Dual-Supply Operation: ±4.5V to ±20V
  • Rail-to-Rail Signal Handling
  • Maxim’s MAX312L/MAX313L/MAX314L analog switches feature low on-resistance (10Ω max) and 1.5Ω on-resistance matching between channels
  • These switches are +3V logic compatible when powered from ±15V or +12V supplies
  • The switches conduct equally well in either direction, and offer low leakage over temperature (2.5nA at +85°C)
  • The MAX312L/MAX313L/MAX314L are quad, single-pole/single-throw (SPST) analog switches
  • The MAX312L is normally closed (NC), and the MAX313L is normally open (NO)
  • The MAX314L has two NC switches and two NO switches
  • All three devices operate from a single +4.5V to +36V supply or from dual ±4.5V to ±20V
  • Available in 16-pin TSSOP, SO, and DIP packages

Applications

AI Translation
  • Test Equipment
  • Communication Systems
  • PBX, PABX Systems
  • Audio Signal Routing
  • Sample-and-Hold Circuits
  • Data-Acquisition Systems
  • xDSL Modems