MAXIM MAX4602EWE+T
| Fabricant | |
| Réf. Fab. | MAX4602EWE+T |
| Réf. LCSC | C2673956 |
| Condit. | SOIC-16-300mil |
| Numéro Client | |
| Caract. clés | 2.5Ω 4 SOIC-16-300mil Analog Switches, Multiplexers, Demultiplexers RoHS |
| Fiche Technique | MAXIM MAX4602EWE+T |
| Conformité RoHS | 1 documents disponibles |
| Pièces alternatives | 9 |
Spécifications du Produit
Tout
| Type | Description | |
|---|---|---|
| Catégorie | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Fabricant | MAXIM | |
| Condit. | SOIC-16-300mil | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Ron | 2.5Ω | |
| Voltage - Supply | 4.5V~36V;-20V~-4.5V | |
| Number of Channels | 4 |
| Type | Description | |
|---|---|---|
| Catégorie | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Fabricant | MAXIM | |
| Condit. | SOIC-16-300mil | |
| Features | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Ron | 2.5Ω | |
| Voltage - Supply | 4.5V~36V;-20V~-4.5V | |
| Number of Channels | 4 |
Aide & CommentairesAfficher les produits similaires (0) >
Caractéristiques
Traduction par IA
- Low on-resistance: 2.5Ω max
- Switch-to-switch on-resistance matching: 0.5Ω max
- On-resistance flatness over specified signal range: 0.5Ω max
- Rail-to-rail analog signal handling
- Off-state leakage current: 2.5nA max at TA = +85°C
- Suitable for low-distortion applications
- Low power consumption
- Smaller board space footprint
- More reliable than mechanical relays
- MAX4601 features four normally closed (NC) switches
- MAX4602 features four normally open (NO) switches
- MAX4603 features two normally closed and two normally open switches
- Single supply: +4.5V to +36V; dual supply: ±4.5V to ±20V
- All digital inputs feature +0.8V and +2.4V logic thresholds, ensuring TTL/CMOS logic compatibility with ±15V or single +12V supply
- Guaranteed channel-to-channel RON matching (0.5Ω max)
- Guaranteed RON flatness over specified signal range (0.5Ω max)
- Rail-to-rail signal handling
- Guaranteed ESD protection >2000V (per Method 3015.7)
- TTL/CMOS-compatible control inputs
Applications
Traduction par IA
- Reed Relay Replacement
- Test Equipment
- Communication Systems
- PBX, PABX Systems
- Audio-Signal Routing
Rupture de stock
M'avertir
Minimum: 1Multiple: 1Unité de vente: Piece
Ajouter à la Liste BOM
| Qté | Prix unit.(Référence uniquement) | Montant total |
|---|---|---|
| 1+ | $ 8.8862 | $ 8.89 |
| 200+ | $ 3.4397 | $ 687.94 |
| 500+ | $ 3.3182 | $ 1659.10 |
| 1,000+ | $ 3.2582 | $ 3258.20 |
Boîtier Standard1000/Full Reel | ||
Meilleur prix pour une plus grande quantité ?
$
Spécifications du Produit
Tout
| Type | Description | |
|---|---|---|
| Catégorie | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Fabricant | MAXIM | |
| Condit. | SOIC-16-300mil | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Ron | 2.5Ω | |
| Voltage - Supply | 4.5V~36V;-20V~-4.5V | |
| Number of Channels | 4 |
| Type | Description | |
|---|---|---|
| Catégorie | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Fabricant | MAXIM | |
| Condit. | SOIC-16-300mil | |
| Features | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Ron | 2.5Ω | |
| Voltage - Supply | 4.5V~36V;-20V~-4.5V | |
| Number of Channels | 4 |
Aide & CommentairesAfficher les produits similaires (0) >
Caractéristiques
Traduction par IA
- Low on-resistance: 2.5Ω max
- Switch-to-switch on-resistance matching: 0.5Ω max
- On-resistance flatness over specified signal range: 0.5Ω max
- Rail-to-rail analog signal handling
- Off-state leakage current: 2.5nA max at TA = +85°C
- Suitable for low-distortion applications
- Low power consumption
- Smaller board space footprint
- More reliable than mechanical relays
- MAX4601 features four normally closed (NC) switches
- MAX4602 features four normally open (NO) switches
- MAX4603 features two normally closed and two normally open switches
- Single supply: +4.5V to +36V; dual supply: ±4.5V to ±20V
- All digital inputs feature +0.8V and +2.4V logic thresholds, ensuring TTL/CMOS logic compatibility with ±15V or single +12V supply
- Guaranteed channel-to-channel RON matching (0.5Ω max)
- Guaranteed RON flatness over specified signal range (0.5Ω max)
- Rail-to-rail signal handling
- Guaranteed ESD protection >2000V (per Method 3015.7)
- TTL/CMOS-compatible control inputs
Applications
Traduction par IA
- Reed Relay Replacement
- Test Equipment
- Communication Systems
- PBX, PABX Systems
- Audio-Signal Routing
C2673956 Bibliothèque EasyEDA
Conformité & Codes d'Exportation
| Type | Détails |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Détails |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Détails |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Pièces alternatives
| MPN | Fabricant | Conditionnement | Disponibilité | Prix unitaire | ||
|---|---|---|---|---|---|---|
| MAX4603EWE+ | MAXIM | SO-16-300mil | 5 | $ 42.4212 | ||
| MAX4661EWE+ | MAXIM | SO-16-300mil | 5 | $ 37.5436 | ||
| MAX4602EWE+ | MAXIM | SO-16-300mil | 0 | $ 10.5044 | ||
| MAX4603CWE+T | MAXIM | SOIC-16-300mil | 0 | $ 7.6933 | ||
| MAX4663EWE+ | MAXIM | SOIC-16-300mil | 0 | $ 9.5945 | ||
| MAX4603CWE+ | MAXIM | SO-16-300mil | 0 | $ 8.5695 | ||
| MAX4602CWE+T | MAXIM | SO-16-300mil | 0 | $ 8.4984 | ||
| MAX334CWE+ | MAXIM | SOIC-16-300mil | 0 | $ 6.3445 | ||
| MAX334EWE+ | MAXIM | SOIC-16-300mil | 0 | $ 10.7875 |

