LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM DG406EUI+T product image
Images for reference only

MAXIM DG406EUI+TRoHS

Manufacturer
MPN
DG406EUI+T
LCSC Part #
C2673858
Packaging
TSSOP-28
Customer #
Key Attributes
16-Channel/Dual 8-Channel CMOS Analog Multiplexers
Datasheetpdf iconMAXIM DG406EUI+T
In-Stock: 5
5 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 13.2915$ 13.29
10+$ 12.865$ 128.65
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerMAXIM
PackagingTSSOP-28
FeaturesBidirectional analog channel
Operating Temperature-40℃~+85℃
Voltage - Supply5V~30V;-20V~-4.5V;4.5V~20V
Ron100Ω
Number of Channels1

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

Maxim's redesigned DG406 and DG407 CMOS analog multiplexers now feature guaranteed channel-to-channel matching (8Ω max) and flatness over the specified signal range (9Ω max). These low on-resistance multiplexers (100Ω max) conduct equally well in either direction and offer guaranteed low charge injection (15pC max). In addition, these new multiplexers provide low input off-leakage current over the full temperature range — less than 5nA at +85°C.

The DG406 is a 16-to-1 multiplexer/demultiplexer, while the DG407 is a dual 8-channel multiplexer/demultiplexer. Both multiplexers operate from a single supply of +5V to +30V or dual supplies of ±4.5V to ±20V. ESD protection is guaranteed greater than 2000V per MIL-STD 883 Method 3015.7. These enhanced multiplexers are pin-compatible with the industry-standard DG406 and DG407, making them drop-in upgrades.

Features

AI Translation
  • Guaranteed matching between channels (8Ω, max)
  • Guaranteed on-resistance flatness over the specified signal range (9Ω, max)
  • Low on-resistance (100Ω, max)
  • Conduct equally well in either direction
  • Guaranteed low charge injection (15pC, max)
  • Low input off-leakage current over temperature: less than 5nA at +85°C
  • The DG406 is a 1 of 16 multiplexer/demultiplexer and the DG407 is a dual 8 - channel multiplexer/demultiplexer
  • Operate with a +5V to +30V single supply and with ±4.5V to ±20V dual supplies
  • ESD protection > 2000V per Method 3015.7 of MIL - STD 883
  • Pin - compatible plug - in upgrades for the industry standard DG406 and DG407
  • Rail - to - rail signal handling
  • Digital input controls TTL/CMOS compatible
  • Low power consumption, 1.25mW (max)

Applications

AI Translation
  • Sample - and - Hold Circuits
  • Test Equipment
  • Guidance and Control Systems
  • Communications Systems
  • Data - Acquisition Systems
  • Audio Signal Routing