LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX4524EUB+T product image
Images for reference only

MAXIM MAX4524EUB+T

Manufacturer
MPN
MAX4524EUB+T
LCSC Part #
C2673806
Packaging
MSOP-10
Customer #
Key Attributes
2V~12V 1 200Ω MSOP-10 Analog Switches, Multiplexers, Demultiplexers RoHS
DatasheetMAXIM MAX4524EUB+T
RoHS Compliance1 documents available
Alternative Parts3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.7433$ 3.74
200+$ 1.4489$ 289.78
500+$ 1.398$ 699.00
1,000+$ 1.3733$ 1373.30
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerMAXIM
PackagingMSOP-10
FeaturesBidirectional analog channel;Fault protection
Operating Temperature-40℃~+85℃
Voltage - Supply2V~12V
Number of Channels1
Ron200Ω
Propagation Delay-
Con20pF

Features

AI Translation
  • 4-channel multiplexer/demultiplexer (MAX4524) and double-pole/double-throw (DPDT) switch (MAX4525)
  • Inhibit input to simultaneously open all signal paths
  • Single-supply range: +2V to +12V, optimized for +3V or +5V supplies
  • On-resistance: 200Ω at +5V supply, 500Ω at +3V supply
  • Rail-to-rail analog signal handling per switch
  • Off-leakage current: 2nA at +25℃, 20nA at +85℃
  • All digital input logic thresholds: 0.8V to 2.4V, guaranteed TTL/CMOS logic compatibility with single +5V supply
  • Tiny 10-Pin TDFN package
  • Guaranteed 8Ω on-resistance matching at +5V
  • Guaranteed maximum 2nA on-leakage at +5V

Applications

AI Translation
  • Battery-Operated Equipment
  • Audio and Video Signal Routing
  • Low-Voltage Data-Acquisition Systems
  • Communications Circuits

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
MAX4524EUB+MAXIMAlt. PackagingMSOP-105$ 8.5163
MAX4524CUB+MAXIMSimilarMSOP-1010$ 9.2185
MAX4524LEUB+TMAXIMSimilarMSOP-100$ 2.4611
View and Compare All Alternative Parts.