LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
6% OFF
MAXIM MAX4675EUT+T product image
  • MAX4675EUT+T thumbnail 1
  • MAX4675EUT+T thumbnail 2
  • MAX4675EUT+T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MAXIM MAX4675EUT+TRoHS

Manufacturer
MPN
MAX4675EUT+T
LCSC Part #
C2673505
Packaging
SOT-23-6
Customer #
Key Attributes
3Ω Single SPST Analog Switches
Datasheetpdf iconMAXIM MAX4675EUT+T
In-Stock: 200
200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.1106$ 2.9240$ 2.92
10+$ 2.6709$ 2.5107$ 25.11
30+$ 2.3951$ 2.2514$ 67.54
100+$ 2.0251$ 1.9036$ 190.36
500+$ 1.8969$ 1.7831$ 891.55
1,000+$ 1.8417$ 1.7312$ 1731.20
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerMAXIM
PackagingSOT-23-6
Operating Temperature-40℃~+85℃
Voltage - Supply2.7V~5.5V;-5.5V~-2.7V
Ron
Number of Channels1
Con350pF

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece