MAXIM MAX313LEUE+T
| Manufacturer | |
| MPN | MAX313LEUE+T |
| LCSC Part # | C2673471 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | 10Ω, Quad, SPST, +3V Logic-Compatible Analog Switches |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | TSSOP-16 | |
| Features | Bidirectional analog channel | |
| Operating Temperature | -40℃~+85℃ | |
| Ron | 10Ω | |
| Voltage - Supply | 4.5V~36V;-20V~-4.5V;4.5V~20V | |
| Number of Channels | 4 | |
| Con | 15pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- ±3V Logic-Compatible Digital Inputs VIH = 2.0V VIL = 0.8V
- Pin Compatible with MAX312/MAX313/MAX314 and DG411/DG412/DG413
- Low On-Resistance (10Ω max)
- Guaranteed RON Match Between Channels (1.5Ω max)
- Guaranteed RON Flatness over Specified Signal Range (2Ω max)
- Crosstalk > 96dB at 20kHz
- Single-Supply Operation: +4.5V to ±36V
- Dual-Supply Operation: ±4.5V to ±20V
- Rail-to-Rail Signal Handling
- Maxim’s MAX312L/MAX313L/MAX314L analog switches feature low on-resistance (10Ω max) and 1.5Ω on-resistance matching between channels
- These switches are +3V logic compatible when powered from ±15V or +12V supplies
- The switches conduct equally well in either direction, and offer low leakage over temperature (2.5nA at +85°C)
- The MAX312L/MAX313L/MAX314L are quad, single-pole/single-throw (SPST) analog switches
- The MAX312L is normally closed (NC), and the MAX313L is normally open (NO)
- The MAX314L has two NC switches and two NO switches
- All three devices operate from a single +4.5V to +36V supply or from dual ±4.5V to ±20V
- Available in 16-pin TSSOP, SO, and DIP packages
Applications
AI Translation
- Test Equipment
- Communication Systems
- PBX, PABX Systems
- Audio Signal Routing
- Sample-and-Hold Circuits
- Data-Acquisition Systems
- xDSL Modems
In-Stock: 29
29 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 9.6866 | $ 9.69 |
| 10+ | $ 9.2404 | $ 92.40 |
| 30+ | $ 8.9689 | $ 269.07 |
| 100+ | $ 8.7403 | $ 874.03 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | TSSOP-16 | |
| Features | Bidirectional analog channel | |
| Operating Temperature | -40℃~+85℃ | |
| Ron | 10Ω | |
| Voltage - Supply | 4.5V~36V;-20V~-4.5V;4.5V~20V | |
| Number of Channels | 4 | |
| Con | 15pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- ±3V Logic-Compatible Digital Inputs VIH = 2.0V VIL = 0.8V
- Pin Compatible with MAX312/MAX313/MAX314 and DG411/DG412/DG413
- Low On-Resistance (10Ω max)
- Guaranteed RON Match Between Channels (1.5Ω max)
- Guaranteed RON Flatness over Specified Signal Range (2Ω max)
- Crosstalk > 96dB at 20kHz
- Single-Supply Operation: +4.5V to ±36V
- Dual-Supply Operation: ±4.5V to ±20V
- Rail-to-Rail Signal Handling
- Maxim’s MAX312L/MAX313L/MAX314L analog switches feature low on-resistance (10Ω max) and 1.5Ω on-resistance matching between channels
- These switches are +3V logic compatible when powered from ±15V or +12V supplies
- The switches conduct equally well in either direction, and offer low leakage over temperature (2.5nA at +85°C)
- The MAX312L/MAX313L/MAX314L are quad, single-pole/single-throw (SPST) analog switches
- The MAX312L is normally closed (NC), and the MAX313L is normally open (NO)
- The MAX314L has two NC switches and two NO switches
- All three devices operate from a single +4.5V to +36V supply or from dual ±4.5V to ±20V
- Available in 16-pin TSSOP, SO, and DIP packages
Applications
AI Translation
- Test Equipment
- Communication Systems
- PBX, PABX Systems
- Audio Signal Routing
- Sample-and-Hold Circuits
- Data-Acquisition Systems
- xDSL Modems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

