LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX14661ETI+T product image
  • MAX14661ETI+T thumbnail 1
  • MAX14661ETI+T thumbnail 2
  • MAX14661ETI+T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MAXIM MAX14661ETI+TRoHS

Manufacturer
MPN
MAX14661ETI+T
LCSC Part #
C2673449
Packaging
TQFN-28(4x4)
Customer #
Key Attributes
MAX14661 16:2 Multiplexer
Datasheetpdf iconMAXIM MAX14661ETI+T
In-Stock: 4,917
4,917 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.6534$ 5.65
10+$ 4.8923$ 48.92
30+$ 4.4271$ 132.81
100+$ 4.0384$ 403.84
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerMAXIM
PackagingTQFN-28(4x4)
FeaturesBidirectional analog channel;Channel combination connection;Control interface integration;ESD protection
Operating Temperature-40℃~+85℃
Ron5.5Ω
Number of Channels2
Voltage - Supply1.6V~5.5V
Con-

Introduction

AI Translation

The MAX14661 is a serially controlled, dual-channel analog multiplexer allowing any of the 16 pins to be connected to either common pin simultaneously in any combination. The device features Beyond-the-Rails capability so that ±5.5V signals can be passed with any single supply between +1.6V and +5.5V. The serial control is selectable between I2C and SPI. Both modes provide individual control of each independent switch so that any combination of switches can be applied. I2C mode provides two address-select pins allowing for addressing up to four devices on a single bus. The SPI mode includes a DOUT pin that can be used to chain multiple devices together with a single select signal. The IC is available in a 28-pin (4mm×4mm) TQFN package and is specified over the -40°C to +85°C extended temperature range. The AB_ and COM_ pins provide ±10KV ESD protection (HBM).

Features

AI Translation
  • Beyond-the-Rails Technology Reduces Cost and Complexity
  • Switch ±5.5V Signals from a +1.6V Single Supply
  • Wide +1.6V to +5.5V Supply Range
  • Low 5.5Ω RON (typ) Across the Supply Range
  • Flexible Multiplexing Enables Design Reuse
  • 16:2 Matrix Switch Multiplexer Connects Any Input Pin To Either Common Pin In Any Combination Each Switch is Independently Controlled via I2C or SPI Programmable Shadow Registers Allow Simultaneous Updating
  • Low Distortion Switching Improves System Performance
  • Total Harmonic Distortion + Noise 0.005% (typ)
  • RON Flatness 2.5mΩ (typ) Across Complete Signal Range
  • Integrated Protection for System Reliability
  • ±10KV HBM ESD Protection on all AB_ and COM_ Pins, Even When Powered Down

Applications

AI Translation
  • System Diagnostics
  • Data Acquisition
  • I2C Signal Switching
  • Audio Input Selection