TI TMUX6112PWR
| Manufacturer | |
| Mfr. Part # | TMUX6112PWR |
| LCSC Part # | C2673384 |
| Package | TSSOP-16 |
| Customer # | |
| Key Attributes | TMUX611x ±17V Low Capacitance, Low Leakage Current, Precision Quad SPST Switches |
| Description | 4 Circuit IC SWITCH 1:1 135Ω TSSOP-16 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TI | |
| Package | TSSOP-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
3,344
3,344
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.1133 | $ 4.11 |
10+ | $ 3.5561 | $ 35.56 |
30+ | $ 3.2247 | $ 96.74 |
100+ | $ 2.8901 | $ 289.01 |
500+ | $ 2.7348 | $ 1367.40 |
1,000+ | $ 2.6643 | $ 2664.30 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$