TI TMUX6136PWR
| Producent | |
| Nr części prod. | TMUX6136PWR |
| Nr LCSC | C2673380 |
| Opak. | TSSOP-16 |
| Numer Klienta | |
| Klucz. cechy | TMUX6136 ±16.5V, Low Capacitance, Low Leakage Current, Precision Dual SPDT Switch |
| Karta Katalogowa | TI TMUX6136PWR |
| Zgodność z RoHS | 2 dokumentów dostępnych |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Producent | TI | |
| Opak. | TSSOP-16 | |
| Features | Bidirectional analog channel;Glitch-free switching | |
| Turn-on time | 78ns | |
| Turn-off time | 107ns | |
| Number of Channels | 2 | |
| Ron | 120Ω | |
| Voltage - Supply | -16.5V~-5V;5V~16.5V;10V~16.5V | |
| Switch Circuit | 2:1 | |
| Propagation Delay | - | |
| Operating Temperature | -40℃~+125℃ | |
| Con | 5.5pF | |
| Bandwidth | 670MHz |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Producent | TI | |
| Opak. | TSSOP-16 | |
| Features | Bidirectional analog channel;Glitch-free switching | |
| Turn-on time | 78ns | |
| Turn-off time | 107ns | |
| Number of Channels | 2 |
| Typ | Opis | |
|---|---|---|
| Ron | 120Ω | |
| Voltage - Supply | -16.5V~-5V;5V~16.5V;10V~16.5V | |
| Switch Circuit | 2:1 | |
| Propagation Delay | - | |
| Operating Temperature | -40℃~+125℃ | |
| Con | 5.5pF | |
| Bandwidth | 670MHz |
Opis
TMUX6136 is a CMOS analog switch featuring two independently selectable SPDT switches. The device operates from dual supplies (±5V to ±16.5V), single supply (10V to 16.5V), or asymmetric supplies. The digital select pins (SELx) feature TTL-compatible thresholds, ensuring TTL/CMOS logic compatibility. The TMUX6136 switches one of two inputs (Sx) to a common output (D) based on the state of the SELx pin. Each switch performs well in both directions in the ON state and supports input signal ranges up to the supply rails. In the OFF state, it blocks signal levels up to the supply rails. All switches feature break-before-make (BBM) switching operation. The TMUX6136 features very low leakage current and charge injection, making it suitable for high-precision measurement applications. When the switches are in the OFF position, the device also provides excellent isolation by blocking signal levels up to the supply rails. Low supply current of 17μA makes it suitable for a wide range of portable applications.
Funkcje
- Wide supply voltage range: ±5V to ±16.5V (dual supply) or 10V to 16.5V (single supply)
- Latch-up performance on all pins: 100mA, compliant with JESD78 Class II Level A
- Low on-capacitance: 5.5pF
- Low input leakage current: 0.5pA
- Low charge injection: -0.4 pC
- Rail-to-rail operation
- Low on-resistance: 120Ω
- Fast switching time: 66ns
- Break-before-make switching operation
- SELx pins connectable to VDD with integrated pull-down resistors
- Logic level: 2V to VDD
- Low supply current: 17μA
- HBM ESD protection: ±2kV on all pins
- Industry-standard TSSOP package
Zastosowania
- Factory automation and industrial process control
- Programmable Logic Controllers (PLC)
- Analog input modules
- ATE test equipment
- Digital multimeters
- Battery monitoring systems
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Producent | TI | |
| Opak. | TSSOP-16 | |
| Features | Bidirectional analog channel;Glitch-free switching | |
| Turn-on time | 78ns | |
| Turn-off time | 107ns | |
| Number of Channels | 2 | |
| Ron | 120Ω | |
| Voltage - Supply | -16.5V~-5V;5V~16.5V;10V~16.5V | |
| Switch Circuit | 2:1 | |
| Propagation Delay | - | |
| Operating Temperature | -40℃~+125℃ | |
| Con | 5.5pF | |
| Bandwidth | 670MHz |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Producent | TI | |
| Opak. | TSSOP-16 | |
| Features | Bidirectional analog channel;Glitch-free switching | |
| Turn-on time | 78ns | |
| Turn-off time | 107ns | |
| Number of Channels | 2 |
| Typ | Opis | |
|---|---|---|
| Ron | 120Ω | |
| Voltage - Supply | -16.5V~-5V;5V~16.5V;10V~16.5V | |
| Switch Circuit | 2:1 | |
| Propagation Delay | - | |
| Operating Temperature | -40℃~+125℃ | |
| Con | 5.5pF | |
| Bandwidth | 670MHz |
Opis
TMUX6136 is a CMOS analog switch featuring two independently selectable SPDT switches. The device operates from dual supplies (±5V to ±16.5V), single supply (10V to 16.5V), or asymmetric supplies. The digital select pins (SELx) feature TTL-compatible thresholds, ensuring TTL/CMOS logic compatibility. The TMUX6136 switches one of two inputs (Sx) to a common output (D) based on the state of the SELx pin. Each switch performs well in both directions in the ON state and supports input signal ranges up to the supply rails. In the OFF state, it blocks signal levels up to the supply rails. All switches feature break-before-make (BBM) switching operation. The TMUX6136 features very low leakage current and charge injection, making it suitable for high-precision measurement applications. When the switches are in the OFF position, the device also provides excellent isolation by blocking signal levels up to the supply rails. Low supply current of 17μA makes it suitable for a wide range of portable applications.
Funkcje
- Wide supply voltage range: ±5V to ±16.5V (dual supply) or 10V to 16.5V (single supply)
- Latch-up performance on all pins: 100mA, compliant with JESD78 Class II Level A
- Low on-capacitance: 5.5pF
- Low input leakage current: 0.5pA
- Low charge injection: -0.4 pC
- Rail-to-rail operation
- Low on-resistance: 120Ω
- Fast switching time: 66ns
- Break-before-make switching operation
- SELx pins connectable to VDD with integrated pull-down resistors
- Logic level: 2V to VDD
- Low supply current: 17μA
- HBM ESD protection: ±2kV on all pins
- Industry-standard TSSOP package
Zastosowania
- Factory automation and industrial process control
- Programmable Logic Controllers (PLC)
- Analog input modules
- ATE test equipment
- Digital multimeters
- Battery monitoring systems
C2673380 Biblioteka EasyEDA
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



