TI TMUX1109RSVR
| Manufacturer | |
| MPN | TMUX1109RSVR |
| LCSC Part # | C2673348 |
| Packaging | UQFN-16(1.8x2.6) |
| Customer # | |
| Key Attributes | TMUX1109 5V, ±2.5V, Low Leakage Current, 4:1, 2-Channel Precision Multiplexer |
| Datasheet | |
| RoHS Compliance | 2 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TI | |
| Packaging | UQFN-16(1.8x2.6) | |
| Features | Bidirectional analog channel;Fault protection | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 1.08V~5.5V;-2.75V~2.75V | |
| Ron | 1.8Ω | |
| Number of Channels | 4 | |
| Con | 38pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TI | |
| Packaging | UQFN-16(1.8x2.6) | |
| Features | Bidirectional analog channel;Fault protection | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.08V~5.5V;-2.75V~2.75V | |
| Ron | 1.8Ω | |
| Number of Channels | 4 | |
| Con | 38pF |
Introduction
TMUX1109 is a precision CMOS MUX. It offers a differential 4:1 or dual 4:1 single-ended channel configuration. The wide supply voltage operating range of 1.08V to 5.5V supports a broad range of applications from medical devices to industrial systems. The device supports bidirectional analog and digital signals ranging from GND to VDD on the source (Sx) and drain (D) pins. All logic inputs feature 1.8V logic-compatible thresholds, ensuring TTL and CMOS logic compatibility when the device operates within the valid supply voltage range. Fault-protected logic circuitry allows voltage to be applied to the control pins before the supply pins, protecting the device from potential damage.
The TMUX1109 is part of a family of precision switches and MUX devices. These devices feature very low on- and off-state leakage currents and low charge injection, making them suitable for high-precision measurement applications. Low supply current of 8nA and compact package options make them ideal for portable applications.
Features
- Single supply range: 1.08V to 5.5V
- Dual supply range: ±2.75V
- Low leakage current: 3pA
- Low charge injection: 1pC
- Low on-resistance: 1.8Ω
- Operating temperature: -40°C to +125°C
- 1.8V logic compatible
- Fault-protected logic
- Rail-to-rail operation
- Bidirectional signal path
- Break-before-make switching
- ESD protection HBM: 2000V
Applications
- Ultrasonic scanners
- Patient monitoring and diagnostics
- Fiber optic networks
- Optical test equipment
- Remote radio units
- Wired networks
- Automatic test equipment (ATE)
- Factory automation and industrial control
- Programmable logic controllers (PLC)
- Analog input modules
- Sonar receivers
- Motor drivers
- Servo drives
- Position feedback
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.7435 | $ 4.74 |
| 10+ | $ 4.0449 | $ 40.45 |
| 30+ | $ 3.6286 | $ 108.86 |
| 100+ | $ 3.2075 | $ 320.75 |
| 500+ | $ 3.0133 | $ 1506.65 |
| 1,000+ | $ 2.9251 | $ 2925.10 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TI | |
| Packaging | UQFN-16(1.8x2.6) | |
| Features | Bidirectional analog channel;Fault protection | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 1.08V~5.5V;-2.75V~2.75V | |
| Ron | 1.8Ω | |
| Number of Channels | 4 | |
| Con | 38pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TI | |
| Packaging | UQFN-16(1.8x2.6) | |
| Features | Bidirectional analog channel;Fault protection | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.08V~5.5V;-2.75V~2.75V | |
| Ron | 1.8Ω | |
| Number of Channels | 4 | |
| Con | 38pF |
Introduction
TMUX1109 is a precision CMOS MUX. It offers a differential 4:1 or dual 4:1 single-ended channel configuration. The wide supply voltage operating range of 1.08V to 5.5V supports a broad range of applications from medical devices to industrial systems. The device supports bidirectional analog and digital signals ranging from GND to VDD on the source (Sx) and drain (D) pins. All logic inputs feature 1.8V logic-compatible thresholds, ensuring TTL and CMOS logic compatibility when the device operates within the valid supply voltage range. Fault-protected logic circuitry allows voltage to be applied to the control pins before the supply pins, protecting the device from potential damage.
The TMUX1109 is part of a family of precision switches and MUX devices. These devices feature very low on- and off-state leakage currents and low charge injection, making them suitable for high-precision measurement applications. Low supply current of 8nA and compact package options make them ideal for portable applications.
Features
- Single supply range: 1.08V to 5.5V
- Dual supply range: ±2.75V
- Low leakage current: 3pA
- Low charge injection: 1pC
- Low on-resistance: 1.8Ω
- Operating temperature: -40°C to +125°C
- 1.8V logic compatible
- Fault-protected logic
- Rail-to-rail operation
- Bidirectional signal path
- Break-before-make switching
- ESD protection HBM: 2000V
Applications
- Ultrasonic scanners
- Patient monitoring and diagnostics
- Fiber optic networks
- Optical test equipment
- Remote radio units
- Wired networks
- Automatic test equipment (ATE)
- Factory automation and industrial control
- Programmable logic controllers (PLC)
- Analog input modules
- Sonar receivers
- Motor drivers
- Servo drives
- Position feedback
C2673348 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



