LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TMUX1109PWR product image
Images for reference only

TI TMUX1109PWRRoHS

Manufacturer
MPN
TMUX1109PWR
LCSC Part #
C2673338
Packaging
TSSOP-16-175mil
Customer #
Key Attributes
TMUX1109 5V, ±2.5V, Low Leakage Current, 4:1, 2-Channel Precision Multiplexer
Datasheetpdf iconTI TMUX1109PWR
In-Stock: 1,022
1,022 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.3733$ 3.37
10+$ 2.9072$ 29.07
30+$ 2.6165$ 78.50
100+$ 2.3177$ 231.77
500+$ 2.1829$ 1091.45
1,000+$ 2.1244$ 2124.40
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerTI
PackagingTSSOP-16-175mil
FeaturesBidirectional analog channel;Fault protection
Operating Temperature-40℃~+125℃
Voltage - Supply1.08V~5.5V;-2.75V~0V
Number of Channels2
Ron1.8Ω
Con38pF

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

TMUX1109 is a precision CMOS MUX. It offers a differential 4:1 or dual 4:1 single-ended channel configuration. The wide supply voltage operating range of 1.08V to 5.5V supports a broad range of applications from medical devices to industrial systems. The device supports bidirectional analog and digital signals ranging from GND to VDD on the source (Sx) and drain (D) pins. All logic inputs feature 1.8V logic-compatible thresholds, ensuring TTL and CMOS logic compatibility when the device operates within the valid supply voltage range. Fault-protected logic circuitry allows voltage to be applied to the control pins before the supply pins, protecting the device from potential damage.

The TMUX1109 is part of a family of precision switches and MUX devices. These devices feature very low on- and off-state leakage currents and low charge injection, making them suitable for high-precision measurement applications. Low supply current of 8nA and compact package options make them ideal for portable applications.

Features

AI Translation
  • Single supply range: 1.08V to 5.5V
  • Dual supply range: ±2.75V
  • Low leakage current: 3pA
  • Low charge injection: 1pC
  • Low on-resistance: 1.8Ω
  • Operating temperature: -40°C to +125°C
  • 1.8V logic compatible
  • Fault-protected logic
  • Rail-to-rail operation
  • Bidirectional signal path
  • Break-before-make switching
  • ESD protection HBM: 2000V

Applications

AI Translation
  • Ultrasonic scanners
  • Patient monitoring and diagnostics
  • Fiber optic networks
  • Optical test equipment
  • Remote radio units
  • Wired networks
  • Automatic test equipment (ATE)
  • Factory automation and industrial control
  • Programmable logic controllers (PLC)
  • Analog input modules
  • Sonar receivers
  • Motor drivers
  • Servo drives
  • Position feedback