LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TMUX1511RSVR product image
  • TMUX1511RSVR thumbnail 1
  • TMUX1511RSVR thumbnail 2
  • TMUX1511RSVR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TMUX1511RSVRRoHS

Manufacturer
MPN
TMUX1511RSVR
LCSC Part #
C2673275
Packaging
UTQFN-16(1.8x2.6)
Customer #
Key Attributes
TMUX1511 Low Capacitance, 1:1 (SPST) 4-Channel Shutdown Protection Switch with 1.8V Logic
Datasheetpdf iconTI TMUX1511RSVR
In-Stock: 2,800
2,800 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4778$ 0.48
10+$ 0.4044$ 4.04
30+$ 0.3522$ 10.57
100+$ 0.3082$ 30.82
500+$ 0.2952$ 147.60
1,000+$ 0.287$ 287.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerTI
PackagingUTQFN-16(1.8x2.6)
FeaturesBidirectional analog channel;Power-off isolation;Fail-safe disconnect
Operating Temperature-40℃~+125℃
Voltage - Supply1.5V~5.5V
Number of Channels4
Ron
Con3.3pF

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TMUX1511 is a CMOS switch. The TMUX1511 provides a 1:1 SPST switch configuration with 4 independently controlled channels. A wide operating supply voltage range of 1.5V to 5.5V makes it suitable for a variety of applications ranging from servers and communications equipment to industrial applications. The device supports bidirectional analog and digital signals on the source (Sx) and drain (Dx) pins, and can pass signals above the supply rail (up to VDD×2), with a maximum input/output voltage of 5.5V.

The TMUX1511's power-off protection of up to 3.6V on the signal path provides isolation when the supply voltage is removed (VDD = 0V). Without this protection, the switch could back-power the supply rail through internal ESD diodes, potentially causing system damage.

The fault-protection logic circuit allows voltage to be applied to the logic control pins before the supply pins, protecting the device from potential damage. All logic control inputs feature 1.8V logic-compatible thresholds, which ensure TTL and CMOS logic compatibility when the device operates within the valid supply voltage range.

Features

AI Translation
  • Wide supply voltage range: 1.5V to 5.5V
  • Low on-capacitance: 3.3pF
  • Low on-resistance: 2Ω
  • High bandwidth: 3GHz
  • Operating temperature: -40°C to +125°C
  • 1.8V logic compatible
  • Supports input voltage beyond supply
  • Integrated pull-down resistors on logic pins
  • Bidirectional signal path
  • Failsafe logic
  • Shutdown protection up to 3.6V
  • Pin-compatible with SN74CBTLV3126
  • Pin-compatible with SN74CBTLV3125 (logic version)

Applications

AI Translation
  • Servers
  • Wired networking
  • Wireless infrastructure
  • Data center switches and routers
  • PC/Laptops
  • Building automation
  • ePOS
  • Motor driver appliances
  • Battery-powered devices
  • JTAG isolation
  • SPI isolation