TI CD74HC4316PWR
| Manufacturer | |
| MPN | CD74HC4316PWR |
| LCSC Part # | C2673251 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | Quad Analog Switch with Level Translation |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TI | |
| Packaging | TSSOP-16 | |
| Features | Level shifting | |
| Operating Temperature | -55℃~+125℃ | |
| Ron | 45Ω | |
| Voltage - Supply | 2V~6V | |
| Number of Channels | 4 | |
| Con | 5pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The ’HC4316 and CD74HCT4316 contain four independent digitally controlled analog switches that use silicon-gate CMOS technology to achieve operating speeds similar to LSTTL with the low power consumption of standard CMOS integrated circuits.
Features
AI Translation
- Wide Analog-Input-Voltage Range VCC - VEE: 0V to 10V
- 45Ω (Typ) when vcc = 4.5V
- 35Ω (Typ) when vcc = 6V
- 30Ω (Typ) when VCC - VEE = 9V
- Fast Switching and Propagation Delay Times
- Direct LSTTL Input Logic Compatibility, VIL = 0.8V (Max), VIH = 2V (Min)
- CMOS Input Compatibility, I ≤ 1μA at VOL, VOH
In-Stock: 412
412 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3933 | $ 0.39 |
| 10+ | $ 0.3088 | $ 3.09 |
| 30+ | $ 0.2682 | $ 8.05 |
| 100+ | $ 0.2308 | $ 23.08 |
| 500+ | $ 0.221 | $ 110.50 |
| 1,000+ | $ 0.2145 | $ 214.50 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TI | |
| Packaging | TSSOP-16 | |
| Features | Level shifting | |
| Operating Temperature | -55℃~+125℃ | |
| Ron | 45Ω | |
| Voltage - Supply | 2V~6V | |
| Number of Channels | 4 | |
| Con | 5pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The ’HC4316 and CD74HCT4316 contain four independent digitally controlled analog switches that use silicon-gate CMOS technology to achieve operating speeds similar to LSTTL with the low power consumption of standard CMOS integrated circuits.
Features
AI Translation
- Wide Analog-Input-Voltage Range VCC - VEE: 0V to 10V
- 45Ω (Typ) when vcc = 4.5V
- 35Ω (Typ) when vcc = 6V
- 30Ω (Typ) when VCC - VEE = 9V
- Fast Switching and Propagation Delay Times
- Direct LSTTL Input Logic Compatibility, VIL = 0.8V (Max), VIH = 2V (Min)
- CMOS Input Compatibility, I ≤ 1μA at VOL, VOH
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



