LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74AUC2G53YZPR product image
  • SN74AUC2G53YZPR thumbnail 1
  • SN74AUC2G53YZPR thumbnail 2
  • SN74AUC2G53YZPR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN74AUC2G53YZPRRoHS

Manufacturer
MPN
SN74AUC2G53YZPR
LCSC Part #
C2673213
Packaging
WCSP-8(1.9x1.9)
Customer #
Key Attributes
Single-Pole Double-Throw (SPDT) Analog Switch or 2:1 Analog Multiplexer/Demultiplexer
Datasheetpdf iconTI SN74AUC2G53YZPR
In-Stock: 2,186
2,186 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7935$ 0.79
10+$ 0.6345$ 6.35
30+$ 0.555$ 16.65
100+$ 0.4771$ 47.71
500+$ 0.43$ 215.00
1,000+$ 0.4057$ 405.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerTI
PackagingWCSP-8(1.9x1.9)
FeaturesBidirectional analog channel
Operating Temperature-40℃~+85℃
Voltage - Supply800mV~2.7V
Number of Channels1
Ron20Ω
Con6pF

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

This analog switch is operational at 0.8 V to 2.7 V VCC, but is designed specifically for 1.1-V to 2.7 V VCC operation. The SN74AUC2G53 can handle both analog and digital signals. The device permits signals with amplitudes of up to VCC (peak) to be transmitted in either direction. NanoFree™ package technology is a major breakthrough in IC packaging concepts, using the die as the package. Applications include signal gating, chopping, modulation or demodulation (modem), and signal multiplexing for analog-to-digital and digital-to-analog conversion systems.

Features

AI Translation
  • Available in the Texas Instruments NanoFree™ Package
  • Operates at 0.8 V to 2.7 V
  • Sub-1-V Operable
  • Low Power Consumption, 10 μa at 2.7 V
  • High On-Off Output Voltage Ratio
  • High Degree of Linearity
  • Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
  • ESD Protection Exceeds JESD 22 – 2000-V Human-Body Model (A114-A) 200-V Machine Model (A115-A) 1000-V Charged-Device Model (C101)

Applications

AI Translation
  • signal gating
  • chopping
  • modulation or demodulation (modem)
  • signal multiplexing for analog-to-digital and digital-to-analog conversion systems