LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI CD74HC4316M96 product image
  • CD74HC4316M96 thumbnail 1
  • CD74HC4316M96 thumbnail 2
  • CD74HC4316M96 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI CD74HC4316M96RoHS

Manufacturer
MPN
CD74HC4316M96
LCSC Part #
C2673165
Packaging
SOIC-16
Customer #
Key Attributes
Quad Analog Switch with Level Translation
Datasheetpdf iconTI CD74HC4316M96
In-Stock: 1,009
1,009 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.487$ 0.49
10+$ 0.4121$ 4.12
30+$ 0.3599$ 10.80
100+$ 0.316$ 31.60
500+$ 0.3013$ 150.65
1,000+$ 0.2932$ 293.20
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerTI
PackagingSOIC-16
FeaturesLevel shifting
Operating Temperature-55℃~+125℃
Ron45Ω
Voltage - Supply2V~6V
Number of Channels4
Con5pF

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The ’HC4316 and CD74HCT4316 contain four independent digitally controlled analog switches that use silicon-gate CMOS technology to achieve operating speeds similar to LSTTL with the low power consumption of standard CMOS integrated circuits.

Features

AI Translation
  • Wide Analog-Input-Voltage Range VCC - VEE: 0V to 10V
  • 45Ω (Typ) when vcc = 4.5V
  • 35Ω (Typ) when vcc = 6V
  • 30Ω (Typ) when VCC - VEE = 9V
  • Fast Switching and Propagation Delay Times
  • Direct LSTTL Input Logic Compatibility, VIL = 0.8V (Max), VIH = 2V (Min)
  • CMOS Input Compatibility, I ≤ 1μA at VOL, VOH