LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI CD4053BPWRG3 product image
  • CD4053BPWRG3 thumbnail 1
  • CD4053BPWRG3 thumbnail 2
  • CD4053BPWRG3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI CD4053BPWRG3RoHS

Manufacturer
MPN
CD4053BPWRG3
LCSC Part #
C2673150
Packaging
TSSOP-16
Customer #
Key Attributes
CMOS Single 8-Channel Analog Multiplexer or Demultiplexer With Logic-Level Conversion
Datasheetpdf iconTI CD4053BPWRG3
In-Stock: 1,000
1,000 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
1+$ 0.5217$ 0.52
10+$ 0.4632$ 4.63
30+$ 0.434$ 13.02
100+$ 0.4047$ 40.47
500+$ 0.3868$ 193.40
1,000+$ 0.3771$ 377.10
Standard Packaging2000/Full Reel

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerTI
PackagingTSSOP-16
FeaturesLevel shifting;Bidirectional analog channel;Glitch-free switching
Operating Temperature-55℃~+125℃
Voltage - Supply3V~20V
Number of Channels3
Ron125Ω
Con9pF

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The CD405xB analog multiplexers and demultiplexers are digitally-controlled analog switches having low ON impedance and very low OFF leakage current. These multiplexer circuits dissipate extremely low quiescent power over the full VDD - VSS and VDD - VEE supply - voltage ranges, independent of the logic state of the control signals.

Features

AI Translation
  • Wide range of digital and analog signal levels
  • Digital: zV to 20V
  • Analog: ≤20 VP - P
  • Low ON resistance, 125 Ω (typical) over 15 VP - P signal input range for VDD - VEE = 18 V
  • High OFF resistance, channel leakage of ±100 pA (typical) at VDD - VEE = 18 V
  • Logic-level conversion for digital addressing signals of zV to 20V (VDD - VSS = 3 V to 20 V) to switch analog signals to 20 VP - P (VDD - VEE = 20 V)
  • Matched switch characteristics, Γ0N = 5 Ω (typical) for VDD - VEE = 15 V
  • Very low quiescent power dissipation under all digital - control input and supply conditions, 0.2 μW (typical) at VDD - VSS = VDD - VEE = 10 V
  • Binary address decoding on chip
  • 5 V, 10 V, and 15 V parametric ratings
  • 100% tested for quiescent current at 20 V
  • Maximum input current of 1 μA at 18 V over full package temperature range, 100 nA at 18 V and 25°C
  • Break - before - make switching eliminates channel overlap

Applications

AI Translation
  • Analog and digital multiplexing and demultiplexing
  • Analog to digital and digital to analog conversion
  • Signal gating
  • Factory automation
  • Televisions
  • Appliances
  • Consumer audio
  • Programmable logic circuits
  • Sensors