MAXIM MAX319ESA+T
| Manufacturer | |
| MPN | MAX319ESA+T |
| LCSC Part # | C2673129 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Precision, CMoS Analog Switches |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | -20V~-4.5V;4.5V~20V | |
| Ron | 35Ω | |
| Number of Channels | 1 | |
| Con | 35pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Sample-and-hold circuits
- Test equipment
- Communication systems
- Battery-powered systems
- PBX, PABX
In-Stock: 362
362 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.4167$ 2.2717 | $ 2.27 |
| 10+ | $ 2.0845$ 1.9595 | $ 19.60 |
| 30+ | $ 1.8761$ 1.7636 | $ 52.91 |
| 100+ | $ 1.5292$ 1.4375 | $ 143.75 |
| 500+ | $ 1.4331$ 1.3472 | $ 673.60 |
| 1,000+ | $ 1.3924$ 1.3089 | $ 1308.90 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | -20V~-4.5V;4.5V~20V | |
| Ron | 35Ω | |
| Number of Channels | 1 | |
| Con | 35pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Sample-and-hold circuits
- Test equipment
- Communication systems
- Battery-powered systems
- PBX, PABX
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



