TI SN74LVC1G3157DTBR
| Manufacturer | |
| MPN | SN74LVC1G3157DTBR |
| LCSC Part # | C2673087 |
| Packaging | X2SON-6(0.8x1) |
| Customer # | |
| Key Attributes | Single-Pole Double-Throw (SPDT) Analog Switch |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TI | |
| Packaging | X2SON-6(0.8x1) | |
| Features | Bidirectional analog channel;Level shifting | |
| Operating Temperature | -40℃~+125℃ | |
| Ron | 6Ω | |
| Number of Channels | 1 | |
| Voltage - Supply | 1.65V~5.5V | |
| Con | 17.3pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This single-channel single-pole double-throw (SPDT) analog switch is rated for operation at 1.65V to 5.5V VCC. The SN74LVC1G3157 handles both analog and digital signals, and allows signal transmission in either direction with amplitudes up to VCC (peak).
Features
AI Translation
- ESD protection exceeds JESD 22 specification requirements
- 2000V Human Body Model (A114-A)
- 1000V Charged Device Model (C101)
- 1.65V to 5.5V VCC operation
- Operable at 125°C
- Specified break-before-make switching
- Rail-to-rail signal handling
- Typical operating frequency of 340MHz at room temperature
- High-speed, typical 0.5ns
- Low on-resistance, typical 6Ω (VCC = 4.5V)
- Latch-up performance exceeds 100mA per JESD 78 Class II specification
Applications
AI Translation
- Wearable and mobile devices
- Portable computing
- IoT
- Audio signal routing
- Remote radio units
- Portable medical devices
- Surveillance
- Home automation
- I2C/SPI/UART bus multiplexing
- Wireless charging
In-Stock: 2,420
2,420 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.118 | $ 0.59 |
| 50+ | $ 0.0965 | $ 4.83 |
| 150+ | $ 0.0855 | $ 12.83 |
| 500+ | $ 0.0764 | $ 38.20 |
| 3,000+ | $ 0.0732 | $ 219.60 |
| 6,000+ | $ 0.0711 | $ 426.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TI | |
| Packaging | X2SON-6(0.8x1) | |
| Features | Bidirectional analog channel;Level shifting | |
| Operating Temperature | -40℃~+125℃ | |
| Ron | 6Ω | |
| Number of Channels | 1 | |
| Voltage - Supply | 1.65V~5.5V | |
| Con | 17.3pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This single-channel single-pole double-throw (SPDT) analog switch is rated for operation at 1.65V to 5.5V VCC. The SN74LVC1G3157 handles both analog and digital signals, and allows signal transmission in either direction with amplitudes up to VCC (peak).
Features
AI Translation
- ESD protection exceeds JESD 22 specification requirements
- 2000V Human Body Model (A114-A)
- 1000V Charged Device Model (C101)
- 1.65V to 5.5V VCC operation
- Operable at 125°C
- Specified break-before-make switching
- Rail-to-rail signal handling
- Typical operating frequency of 340MHz at room temperature
- High-speed, typical 0.5ns
- Low on-resistance, typical 6Ω (VCC = 4.5V)
- Latch-up performance exceeds 100mA per JESD 78 Class II specification
Applications
AI Translation
- Wearable and mobile devices
- Portable computing
- IoT
- Audio signal routing
- Remote radio units
- Portable medical devices
- Surveillance
- Home automation
- I2C/SPI/UART bus multiplexing
- Wireless charging
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



