DIODES PI6C4911506LIEX
| Manufacturer | |
| MPN | PI6C4911506LIEX |
| LCSC Part # | C2672976 |
| Packaging | TSSOP-20 |
| Customer # | |
| Key Attributes | 1.5GHz 6 TSSOP-20 Clock Buffers, Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers | |
| Manufacturer | DIODES | |
| Packaging | TSSOP-20 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.375V~2.625V;3V~3.6V | |
| Features | Multi-channel fan-out/isolation drive | |
| Number of Inputs | 1 | |
| Output Frequency(Max) | 1.5GHz | |
| Number of outputs | 6 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The PI6C4911506 is a high performance fanout buffer device which supports up to 1.5GHz frequency. This device is ideal for systems that need to distribute low jitter clock signals to multiple destinations.
Features
AI Translation
- 6 LVPECL outputs
- Up to 1.5GHz output frequency
- Ultra low additive phase jitter: <0.03 ps (typ) (differential 156.25MHz, 12KHz to 20MHz integration range)
- Single differential input
- Low delay from input to output (Tpd typ. <800ps)
- 2.5V / 3.3V power supply
- Industrial temperature support
- TSSOP - 20 package
Applications
AI Translation
- Networking systems including switches and Routers
- High frequency backplane based computing and telecom platforms
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.336 | $ 3.34 |
| 200+ | $ 1.2915 | $ 258.30 |
| 500+ | $ 1.2468 | $ 623.40 |
| 1,000+ | $ 1.2236 | $ 1223.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

