TI LMK00304SQX/NOPB
| Manufacturer | |
| Mfr. Part # | LMK00304SQX/NOPB |
| LCSC Part # | C2672937 |
| Package | WQFN-32-EP(5x5) |
| Customer # | |
| Key Attributes | 3GHz 4-channel output ultra-low additional jitter differential clock buffer/level converter |
| Description | 3.15V~3.45V 3.1GHz 5 WQFN-32-EP(5x5) Clock Buffers, Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers | |
| Manufacturer | TI | |
| Package | WQFN-32-EP(5x5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
362
362
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.4514 | $ 2.45 |
10+ | $ 2.0926 | $ 20.93 |
30+ | $ 1.8688 | $ 56.06 |
100+ | $ 1.6385 | $ 163.85 |
500+ | $ 1.5353 | $ 767.65 |
1,000+ | $ 1.4893 | $ 1489.30 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$