LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES PI6C4911510ZHIEX product image
  • PI6C4911510ZHIEX thumbnail 1
  • PI6C4911510ZHIEX thumbnail 2
  • PI6C4911510ZHIEX thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES PI6C4911510ZHIEXRoHS

Manufacturer
MPN
PI6C4911510ZHIEX
LCSC Part #
C2672856
Packaging
TQFP-32(7x7)
Customer #
Key Attributes
2.375V~3.6V 1.5GHz 10 TQFP-32(7x7) Clock Buffers, Drivers RoHS
Datasheetpdf iconDIODES PI6C4911510ZHIEX
In-Stock: 10
10 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.3987$ 3.40
10+$ 3.3112$ 33.11
30+$ 3.2544$ 97.63
100+$ 3.196$ 319.60
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers
ManufacturerDIODES
PackagingTQFP-32(7x7)
Operating Temperature-40℃~+85℃
Voltage - Supply2.375V~3.6V
FeaturesMulti-channel fan-out/isolation drive
Number of Inputs2
Output Frequency(Max)1.5GHz
Number of outputs10

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The PI6C4911510 is a high-performance low-skew 1-to-10 LVPECL fanout buffer. The PI6C4911510 features two selectable differential clock inputs and translates to ten LVPECL outputs. The CLK inputs accept LVPECL, LVDS, CML and SSTL signals. PI6C4911510 is ideal for clock distribution applications such as providing fanout for low noise SaRonix-eCera oscillators.

Features

AI Translation
  • F_MAX < 1.5 GHz
  • 10 pairs of differential LVPECL outputs
  • Low additive jitter, < 0.03 ps (typ)
  • Selectable differential input pairs with single ended input option
  • Input CLK accepts: LVPECL, LVDS, CML, SSTL input level
  • Output skew: 40 ps (typ)
  • Operating Temperature: -40°C to 85°C
  • Core Power supply: 2.5V ± 5% & 3.3V ± 10%, Output Power supply: 2.5V ± 5% & 3.3V ± 10%
  • Packaging (Pb-free & Green): 32-pin QFN and TQFP available