DIODES PI6C10806BLEX
| Manufacturer | |
| Mfr. Part # | PI6C10806BLEX |
| LCSC Part # | C2672839 |
| Package | TSSOP-16 |
| Customer # | |
| Key Attributes | 1.5V/1.8V/2.5V/3.3V, 160MHz, Low Skew 1:6 Crystal to LVCMOS Clock Buffer |
| Description | 1.8V~3.465V 100MHz 6 TSSOP-16 Clock Buffers, Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers | |
| Manufacturer | DIODES | |
| Package | TSSOP-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
16
16
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.4369 | $ 1.44 |
10+ | $ 1.4026 | $ 14.03 |
30+ | $ 1.3793 | $ 41.38 |
100+ | $ 1.3559 | $ 135.59 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$