LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES PI6C5946002ZHIEX product image
Images for reference only

DIODES PI6C5946002ZHIEX

Manufacturer
MPN
PI6C5946002ZHIEX
LCSC Part #
C2672838
Packaging
TQFN-16-EP(3x3)
Customer #
Key Attributes
6GHz 2 TQFN-16-EP(3x3) Clock Buffers, Drivers RoHS
DatasheetDIODES PI6C5946002ZHIEX
RoHS Compliance4 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.8083$ 3.81
200+$ 1.4745$ 294.90
500+$ 1.4222$ 711.10
1,000+$ 1.3968$ 1396.80
Standard Packaging3500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers
ManufacturerDIODES
PackagingTQFN-16-EP(3x3)
Operating Temperature-40℃~+85℃
Voltage - Supply2.375V~2.625V;3V~3.6V
FeaturesMulti-channel fan-out/isolation drive;Output enable/shutdown;Internal termination and bias network
Number of Inputs-
Output Frequency(Max)6GHz
Number of outputs2

Introduction

AI Translation

The PI6C5946002 is a high-performance low-skew 1-to-2 CML clock or data fanout buffer. The inputs accept CML, LVDS, CML and SSTL signals with internal termination resistors. PI6C5946002 is ideal for clock / data distribution applications.

Features

AI Translation
  • Input Clock Frequency up to 6 GHz Typical
  • Maximum Input Data Rate up to 12 Gbps Typical
  • 2 pairs of differential CML outputs
  • Low additive jitter, <0.05 ps (max)
  • Input accepts: CML, LVDS, CML, SSTL input level
  • Output to Output skew: <20 ps
  • Operating Temperature: -40°C to 85°C
  • Power supply: 3.3V±10% or 2.5V±5%
  • Packaging (Pb-free & Green)
  • 16 -pin TQFN available