TI CDCS503PWR
| Manufacturer | |
| MPN | CDCS503PWR |
| LCSC Part # | C2672805 |
| Packaging | TSSOP-8 |
| Customer # | |
| Key Attributes | Clock Buffer/Clock Multiplier With Optional SSC |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers | |
| Manufacturer | TI | |
| Packaging | TSSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3V~3.6V | |
| Features | Built-in phase-locked loop;Spread spectrum;Output enable/shutdown | |
| Number of Inputs | 1 | |
| Output Frequency(Max) | 108MHz | |
| Number of outputs | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers | |
| Manufacturer | TI | |
| Packaging | TSSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3V~3.6V |
| Type | Description | |
|---|---|---|
| Features | Built-in phase-locked loop;Spread spectrum;Output enable/shutdown | |
| Number of Inputs | 1 | |
| Output Frequency(Max) | 108MHz | |
| Number of outputs | 1 |
Introduction
The CDCS503 is a spread spectrum capable, LVCMOS Input Clock Buffer with selectable frequency multiplication. It shares major functionality with the CDCS502 but utilizes a LVCMOS input stage instead of the crystal input stage of the CDCS502. Also an Output Enable pin has been added to the CDCS503. The device accepts a 3.3V LVCMOS signal at the input. The input signal is processed by a PLL, whose output frequency is either equal to the input frequency or multiplied by the factor of 4. The PLL is also able to spread the clock signal by ±0%, ±0.5%, ±1% or ±2% centered around the output clock frequency with a triangular modulation. It can generate output frequencies between 8MHz and 108MHz. A separate control pin can be used to enable or disable the output. The CDCS503 operates in 3.3V environment. It is characterized for operation from -40°C to 85°C, and available in an 8-pin TSSOP package.
Features
- Part of a Family of Easy to use Clock Generator Devices With Optional SSC
- Clock Multiplier With Selectable Output Frequency and Selectable SSC
- SSC Controllable via 2 External Pins – ±0%, ±0.5%, ±1%, ±2% Center Spread
- Frequency Multiplication Selectable Between x1 or x4 With One External Control Pin
- Output Disable via Control Pin
- Single 3.3V Device Power Supply
- Wide Temperature Range -40°C to 85°C
- Low Space Consumption by 8 Pin TSSOP Package
Applications
- Consumer and Industrial Applications requiring EMI reduction through Spread Spectrum Clocking and/ or Clock Multiplication
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7579 | $ 1.76 |
| 10+ | $ 1.4944 | $ 14.94 |
| 30+ | $ 1.3497 | $ 40.49 |
| 100+ | $ 1.1871 | $ 118.71 |
| 500+ | $ 1.1139 | $ 556.95 |
| 1,000+ | $ 1.0814 | $ 1081.40 |
Standard Packaging2000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers | |
| Manufacturer | TI | |
| Packaging | TSSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3V~3.6V | |
| Features | Built-in phase-locked loop;Spread spectrum;Output enable/shutdown | |
| Number of Inputs | 1 | |
| Output Frequency(Max) | 108MHz | |
| Number of outputs | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers | |
| Manufacturer | TI | |
| Packaging | TSSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3V~3.6V |
| Type | Description | |
|---|---|---|
| Features | Built-in phase-locked loop;Spread spectrum;Output enable/shutdown | |
| Number of Inputs | 1 | |
| Output Frequency(Max) | 108MHz | |
| Number of outputs | 1 |
Introduction
The CDCS503 is a spread spectrum capable, LVCMOS Input Clock Buffer with selectable frequency multiplication. It shares major functionality with the CDCS502 but utilizes a LVCMOS input stage instead of the crystal input stage of the CDCS502. Also an Output Enable pin has been added to the CDCS503. The device accepts a 3.3V LVCMOS signal at the input. The input signal is processed by a PLL, whose output frequency is either equal to the input frequency or multiplied by the factor of 4. The PLL is also able to spread the clock signal by ±0%, ±0.5%, ±1% or ±2% centered around the output clock frequency with a triangular modulation. It can generate output frequencies between 8MHz and 108MHz. A separate control pin can be used to enable or disable the output. The CDCS503 operates in 3.3V environment. It is characterized for operation from -40°C to 85°C, and available in an 8-pin TSSOP package.
Features
- Part of a Family of Easy to use Clock Generator Devices With Optional SSC
- Clock Multiplier With Selectable Output Frequency and Selectable SSC
- SSC Controllable via 2 External Pins – ±0%, ±0.5%, ±1%, ±2% Center Spread
- Frequency Multiplication Selectable Between x1 or x4 With One External Control Pin
- Output Disable via Control Pin
- Single 3.3V Device Power Supply
- Wide Temperature Range -40°C to 85°C
- Low Space Consumption by 8 Pin TSSOP Package
Applications
- Consumer and Industrial Applications requiring EMI reduction through Spread Spectrum Clocking and/ or Clock Multiplication
C2672805 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



