LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LMH2180SD/NOPB product image
  • LMH2180SD/NOPB thumbnail 1
  • LMH2180SD/NOPB thumbnail 2
  • LMH2180SD/NOPB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LMH2180SD/NOPBRoHS

Manufacturer
MPN
LMH2180SD/NOPB
LCSC Part #
C2672800
Packaging
WSON-8-EP(3x3)
Customer #
Key Attributes
75 MHz Dual Clock Buffer
Datasheetpdf iconTI LMH2180SD/NOPB
In-Stock: 35
35 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.1034$ 4.10
10+$ 3.4658$ 34.66
30+$ 3.0872$ 92.62
100+$ 2.704$ 270.40
500+$ 2.5277$ 1263.85
1,000+$ 2.448$ 2448.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers
ManufacturerTI
PackagingWSON-8-EP(3x3)
Operating Temperature-40℃~+85℃
Voltage - Supply2.4V~5V
FeaturesMulti-channel fan-out/isolation drive;Output enable/shutdown;Internal termination and bias network
Number of Inputs2
Output Frequency(Max)75MHz
Number of outputs2

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The LMH2180 is a high speed dual clock buffer designed for portable communications and applications requiring multiple accurate multi - clock systems. The LMH2180 integrates two 75 MHz low noise buffers with independent shutdown pins into a small package. The LMH2180 ensures superb system operation between the baseband and the oscillator signal path by eliminating crosstalk between the multiple clock signals.

Unique technology and design provides the LMH2180 with the ability to accurately drive both large capacitive and resistive loads. Low supply current combined with shutdown pins for each channel means the LMH2180 is ideal for battery powered applications. This part does not use an internal ground reference, thus providing additional system flexibility.

The flexible buffers provide system designers the capacity to manage complex clock signals in the latest wireless applications. Each buffer delivers 106 V/μs internal slew rate with independent shutdown and duty cycle precision. Each input is internally biased to 1V, removing the need for external resistors. Both channels have rail - to - rail inputs and outputs, a gain of one, and are AC coupled with the use of one capacitor.

Replacing a discrete buffer solution with the LMH2180 provides many benefits: simplified board layout, minimized parasitic components, simplified BOM, design durability across multiple applications, simplification of clock paths, and the ability to reduce the number of clock signal generators in the system. The LMH2180 is produced in the tiny packages minimizing the required PCB space.

Features

AI Translation
  • Small Signal Bandwidth 78 MHz
  • Supply Voltage Range 2.4V to 5V
  • Phase Noise (V1N = 1 VP P, fC = 38.4 MHz, Δf = 1 kHz) −123 dBc/Hz
  • Slew Rate 106 V/μs
  • Total Supply Current 2.3 mA
  • Shutdown Current 30 μA
  • Rail - to - Rail Input and Output
  • Individual Buffer Enable Pins
  • Rapid Ton Technology
  • Crosstalk Rejection Circuitry
  • Packages: 8 - Pin WSON, Solder Bump and no Pullback; 8 - Bump DSBGA
  • Temperature Range - 40°C to 85°C

Applications

AI Translation
  • 3G Mobile Applications
  • WLAN–WiMAX Modules
  • TD_SCDMA Multi - Mode MP3 and Camera
  • GSM Modules
  • Oscillator Modules