TI DS32EL0124SQ/NOPB
| Manufacturer | |
| MPN | DS32EL0124SQ/NOPB |
| LCSC Part # | C2672661 |
| Packaging | WQFN-48-EP(7x7) |
| Customer # | |
| Key Attributes | DS32EL0124 125MHz-312.5MHz FPGA-Link Deserializer with DDRLVDS Parallel Interface |
| Datasheet | TI DS32EL0124SQ/NOPB |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Serializers, Deserializers | |
| Manufacturer | TI | |
| Packaging | WQFN-48-EP(7x7) | |
| Output | - | |
| Clock Frequency | - | |
| Input | - | |
| Data Rate | 3.125Gbps | |
| Number of ports | - | |
| Type | Deserializer | |
| Voltage - Supply | 3.135V~3.465V;2.375V~2.625V | |
| Parallel Bit Count Per Channel | - | |
| Features | Adaptive receive equalization;Built-in phase-locked loop;Link status monitoring;Redundant link protection;On-chip control and configuration storage | |
| Operating Temperature | -40℃~+85℃ | |
| Control Interface | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Serializers, Deserializers | |
| Manufacturer | TI | |
| Packaging | WQFN-48-EP(7x7) | |
| Output | - | |
| Clock Frequency | - | |
| Input | - | |
| Data Rate | 3.125Gbps |
| Type | Description | |
|---|---|---|
| Number of ports | - | |
| Type | Deserializer | |
| Voltage - Supply | 3.135V~3.465V;2.375V~2.625V | |
| Parallel Bit Count Per Channel | - | |
| Features | Adaptive receive equalization;Built-in phase-locked loop;Link status monitoring;Redundant link protection;On-chip control and configuration storage | |
| Operating Temperature | -40℃~+85℃ | |
| Control Interface | - |
Introduction
The DS32EL0124/DS32ELX0124 integrates clock and data recovery modules for high-speed serial communication over FR-4 printed circuit board backplanes, balanced cables, and optical fiber. This easy-to-use chipset integrates advanced signal and clock conditioning functions, with an FPGA friendly interface. The DS32EL0124/DS32ELX0124 deserializes up to 3.125 Gbps of high speed serial data to 5 LVDS outputs without the need for an external reference clock. With DC-balance decoding enabled, the application payload of 2.5 Gbps is deserialized to 4 LVDS outputs. The DS32EL0124/DS32ELX01214 deserializers feature a remote sense capability to automatically signal link status conditions to its companion DS32EL0421/ELX0421 serializers without requiring an additional feedback path. The parallel LVDS interface of these devices reduce FPGA I/O pins, board trace count and alleviates EMI issues, when compared to traditional single-ended wide bus interfaces. The DS32EL0124/ELX0124 is programmable through a SMBus interface as well as through control pins.
Features
- 5-bit DDR LVDS Parallel Data Interface
- Programmable Receive Equalization
- Selectable DC-Balance Decoder
- Selectable De-Scrambler
- Remote Sense for Automatic Detection and Negotiation of Link Status
- No External Receiver Reference Clock Required
- LVDS Parallel Interface
- Programmable LVDS Output Clock Delay
- Supports Output Data-Valid Signaling
- Supports Keep-Alive Clock Output
- On Chip LC VCOs
- Redundant Serial Input (ELX device only)
- Retimed Serial Output (ELX device only)
- Configurable PLL Loop Bandwidth Configurable via SMBus
- Loss of Lock and Error Reporting
- 48-pin WQFN Package with Exposed DAP
Applications
- Imaging: Industrial, Medical Security, Printers
- Displays: LED Walls, Commercial
- Video Transport
- Communication Systems
- Test and Measurement
- Industrial Bus
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 14.0132 | $ 14.01 |
| 10+ | $ 13.3561 | $ 133.56 |
| 30+ | $ 12.2178 | $ 366.53 |
| 100+ | $ 11.226 | $ 1122.60 |
Standard Packaging1000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Serializers, Deserializers | |
| Manufacturer | TI | |
| Packaging | WQFN-48-EP(7x7) | |
| Output | - | |
| Clock Frequency | - | |
| Input | - | |
| Data Rate | 3.125Gbps | |
| Number of ports | - | |
| Type | Deserializer | |
| Voltage - Supply | 3.135V~3.465V;2.375V~2.625V | |
| Parallel Bit Count Per Channel | - | |
| Features | Adaptive receive equalization;Built-in phase-locked loop;Link status monitoring;Redundant link protection;On-chip control and configuration storage | |
| Operating Temperature | -40℃~+85℃ | |
| Control Interface | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Serializers, Deserializers | |
| Manufacturer | TI | |
| Packaging | WQFN-48-EP(7x7) | |
| Output | - | |
| Clock Frequency | - | |
| Input | - | |
| Data Rate | 3.125Gbps |
| Type | Description | |
|---|---|---|
| Number of ports | - | |
| Type | Deserializer | |
| Voltage - Supply | 3.135V~3.465V;2.375V~2.625V | |
| Parallel Bit Count Per Channel | - | |
| Features | Adaptive receive equalization;Built-in phase-locked loop;Link status monitoring;Redundant link protection;On-chip control and configuration storage | |
| Operating Temperature | -40℃~+85℃ | |
| Control Interface | - |
Introduction
The DS32EL0124/DS32ELX0124 integrates clock and data recovery modules for high-speed serial communication over FR-4 printed circuit board backplanes, balanced cables, and optical fiber. This easy-to-use chipset integrates advanced signal and clock conditioning functions, with an FPGA friendly interface. The DS32EL0124/DS32ELX0124 deserializes up to 3.125 Gbps of high speed serial data to 5 LVDS outputs without the need for an external reference clock. With DC-balance decoding enabled, the application payload of 2.5 Gbps is deserialized to 4 LVDS outputs. The DS32EL0124/DS32ELX01214 deserializers feature a remote sense capability to automatically signal link status conditions to its companion DS32EL0421/ELX0421 serializers without requiring an additional feedback path. The parallel LVDS interface of these devices reduce FPGA I/O pins, board trace count and alleviates EMI issues, when compared to traditional single-ended wide bus interfaces. The DS32EL0124/ELX0124 is programmable through a SMBus interface as well as through control pins.
Features
- 5-bit DDR LVDS Parallel Data Interface
- Programmable Receive Equalization
- Selectable DC-Balance Decoder
- Selectable De-Scrambler
- Remote Sense for Automatic Detection and Negotiation of Link Status
- No External Receiver Reference Clock Required
- LVDS Parallel Interface
- Programmable LVDS Output Clock Delay
- Supports Output Data-Valid Signaling
- Supports Keep-Alive Clock Output
- On Chip LC VCOs
- Redundant Serial Input (ELX device only)
- Retimed Serial Output (ELX device only)
- Configurable PLL Loop Bandwidth Configurable via SMBus
- Loss of Lock and Error Reporting
- 48-pin WQFN Package with Exposed DAP
Applications
- Imaging: Industrial, Medical Security, Printers
- Displays: LED Walls, Commercial
- Video Transport
- Communication Systems
- Test and Measurement
- Industrial Bus
C2672661 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A991B1 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A991B1 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

