LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
MAXIM MAX9218ETM+T product image
Abbildung ähnlich

MAXIM MAX9218ETM+T

Hersteller
Herst.-Teilenr.
MAX9218ETM+T
LCSC-Nr.
C2672634
Verp.
TQFN-48-EP(6x6)
Kundennummer
Hauptmerkm.
27-Bit, 7MHz-to-35MHz DC-Balanced LVDS Deserializer
DatenblattMAXIM MAX9218ETM+T
RoHS-Konformität1 Dokumente verfügbar
Alternativteile1
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 10.1744$ 10.17
200+$ 3.9377$ 787.54
500+$ 3.7988$ 1899.40
1,000+$ 3.731$ 3731.00
Standardgehäuse2500/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Interface/Serializers, Deserializers
HerstellerMAXIM
Verp.TQFN-48-EP(6x6)
Output-
Clock Frequency35MHz
Input-
Data Rate700Mbps
Number of ports-
TypeDeserializer
Voltage - Supply3.3V
Parallel Bit Count Per Channel-
FeaturesAutomatic data format recognition;Clock synchronization and data alignment;Link status monitoring;Built-in phase-locked loop
Operating Temperature-40℃~+85℃
Control Interface-

Beschreibung

KI-Übersetzung

The MAX9218 digital video serial-to-parallel converter deserializes a total of 27 bits during data and control phases. In the data phase, the LVDS serial input is converted to 18 bits of parallel video data and in the control phase, the input is converted to 9 bits of parallel control data. The separate video and control phases take advantage of video timing to reduce the serial data rate. The MAX9218 pairs with the MAX9217 serializer to form a complete digital video transmission system. Proprietary data decoding reduces EMI and provides DC balance. The DC balance allows AC coupling, providing isolation between the transmitting and receiving ends of the interface. The MAX9218 features a selectable rising or falling output latch edge. ESD tolerance is specified for ISO 10605 with ±10kV contact discharge and ±30kV air discharge. The MAX9218 operates from a +3.3V core supply and features a separate output supply for interfacing to 1.8V to 3.3V logic-level inputs. This device is available in 48-lead Thin QFN and LQFP packages and is specified from -40°C to +85°C.

Merkmale

KI-Übersetzung
  • Proprietary Data Decoding for DC Balance and Reduced EMI
  • Control Data Deserialized During Video Blanking
  • Five Control Data Inputs Are Single Bit-Error Tolerant
  • Output Transition Time Is Scaled to Operating Frequency for Reduced EMI
  • Staggered Output Switching Reduces EMI
  • Output Enable Allows Busing of Outputs
  • Clock Pulse Stretch on Lock
  • Wide ±2% Reference Clock Tolerance
  • Synchronizes to MAX9217 Serializer Without External Control
  • ISO 10605 ESD Protection
  • Separate Output Supply Allows Interface to 1.8V to 3.3V Logic
  • +3.3V Core Power Supply
  • Space-Saving Thin QFN and LQFP Packages
  • -40°C to +85°C Operating Temperature

Anwendungen

KI-Übersetzung
  • Navigation System Display
  • In-Vehicle Entertainment System
  • Video Camera
  • LCD Displays

Alternativteile

MPNHerstellerVerpackungVerfügbarkeitStückpreis
MAX9218ETM+MAXIM-0$ 26.3635