MAXIM MAX14821ETG+T
| Manufacturer | |
| MPN | MAX14821ETG+T |
| LCSC Part # | C2672594 |
| Packaging | TQFN-24-EP(4x4) |
| Customer # | |
| Key Attributes | 9V~36V SPI TQFN-24-EP(4x4) Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Packaging | TQFN-24-EP(4x4) | |
| Voltage - Supply | 9V~36V | |
| number of channels | - | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Programmable gain;Digital filtering | |
| Interface | SPI |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX14821 transceiver is suitable for IO-Link devices and 24V binary sensors/actuators. All specified IO-Link data rates are supported. In IO-Link applications, the transceiver acts as the physical layer interface to a microcontroller running the data-link layer protocol. Additional 24V digital inputs and outputs are provided. Two internal linear regulators generate common sensor and actuator power requirements: 5V and 3.3V. On-board C/Q and DO drivers are independently configurable for push-pull, high-side (PNP), or low-side (NPN) operation. The device detects the IO-Link C/Q wake-up condition and generates a wake-up signal on the active-low WU output. The C/Q and DI inputs have selectable current loads for use in actuators. An SPI interface allows configuration and monitoring of the device. Extensive alarm conditions are detected and communicated through the 1RQ (overline) output and the SPI interface. The device features reverse-polarity, short-circuit, and thermal protection. All power lines are monitored for undervoltage conditions. The C/Q and DO drivers are specified for sourcing/sinking up to 100 mA. The device is available in a 2.5 mm × 2.5 mm, 25-pin waferlevel package (WLP) and a 4 mm × 4 mm, 24-pin TQFN package. Both are specified over the extended -40 ℃ to +85 ℃ temperature range.
Features
- Standards Compliance Ensures Future-Proof Solutions
- IO-Link Versions 1.0 and 1.1.2
- IEC IEC61131.9 SDCI
- High Configurability and Integration Reduces SKUs
- Push-Pull, PNP, or NPN Driver Configuration
- Supports COM1, COM2, and COM3 Data Rates
- SPI Interface for Control and Monitoring
- 2.5V to 5V Logic Interface Levels
- Auxiliary 24V, 100mA Digital Output (DO)
- Auxiliary 24V Digital Input (DI)
- 100mA Specified C/Q output Drive
- Integrated 5V and 3.3V Regulators
- Integrated Protection Enables Robust Solutions
- Extensive Fault-Monitoring and Reporting
- Reverse-Polarity and Short-Circuit Protection on All 24V Outputs/Inputs
- Reverse-Polarity Protected 24V Supply Output
- -40℃ to +105℃ Operating Temperature Range
- Small Package Supports Sensor Miniaturization
- 2.5mm x 2.5mm WLP and 4mm x 4mm TQFN Package
Applications
- IO-Link Sensors
- Industrial Sensors and Actuators
- IO-Link Actuators
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.921 | $ 5.92 |
| 10+ | $ 5.1276 | $ 51.28 |
| 30+ | $ 4.6424 | $ 139.27 |
| 100+ | $ 4.2367 | $ 423.67 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Packaging | TQFN-24-EP(4x4) | |
| Voltage - Supply | 9V~36V | |
| number of channels | - | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Programmable gain;Digital filtering | |
| Interface | SPI |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX14821 transceiver is suitable for IO-Link devices and 24V binary sensors/actuators. All specified IO-Link data rates are supported. In IO-Link applications, the transceiver acts as the physical layer interface to a microcontroller running the data-link layer protocol. Additional 24V digital inputs and outputs are provided. Two internal linear regulators generate common sensor and actuator power requirements: 5V and 3.3V. On-board C/Q and DO drivers are independently configurable for push-pull, high-side (PNP), or low-side (NPN) operation. The device detects the IO-Link C/Q wake-up condition and generates a wake-up signal on the active-low WU output. The C/Q and DI inputs have selectable current loads for use in actuators. An SPI interface allows configuration and monitoring of the device. Extensive alarm conditions are detected and communicated through the 1RQ (overline) output and the SPI interface. The device features reverse-polarity, short-circuit, and thermal protection. All power lines are monitored for undervoltage conditions. The C/Q and DO drivers are specified for sourcing/sinking up to 100 mA. The device is available in a 2.5 mm × 2.5 mm, 25-pin waferlevel package (WLP) and a 4 mm × 4 mm, 24-pin TQFN package. Both are specified over the extended -40 ℃ to +85 ℃ temperature range.
Features
- Standards Compliance Ensures Future-Proof Solutions
- IO-Link Versions 1.0 and 1.1.2
- IEC IEC61131.9 SDCI
- High Configurability and Integration Reduces SKUs
- Push-Pull, PNP, or NPN Driver Configuration
- Supports COM1, COM2, and COM3 Data Rates
- SPI Interface for Control and Monitoring
- 2.5V to 5V Logic Interface Levels
- Auxiliary 24V, 100mA Digital Output (DO)
- Auxiliary 24V Digital Input (DI)
- 100mA Specified C/Q output Drive
- Integrated 5V and 3.3V Regulators
- Integrated Protection Enables Robust Solutions
- Extensive Fault-Monitoring and Reporting
- Reverse-Polarity and Short-Circuit Protection on All 24V Outputs/Inputs
- Reverse-Polarity Protected 24V Supply Output
- -40℃ to +105℃ Operating Temperature Range
- Small Package Supports Sensor Miniaturization
- 2.5mm x 2.5mm WLP and 4mm x 4mm TQFN Package
Applications
- IO-Link Sensors
- Industrial Sensors and Actuators
- IO-Link Actuators
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

