LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN65LBC176QDRG4Q1 product image
  • SN65LBC176QDRG4Q1 thumbnail 1
  • SN65LBC176QDRG4Q1 thumbnail 2
  • SN65LBC176QDRG4Q1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN65LBC176QDRG4Q1RoHS

Manufacturer
MPN
SN65LBC176QDRG4Q1
LCSC Part #
C2672588
Packaging
SOIC-8
Customer #
Key Attributes
Differential Bus Transceiver
Datasheetpdf iconTI SN65LBC176QDRG4Q1
In-Stock: 257
257 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
1+$ 2.1872$ 2.19
10+$ 1.9938$ 19.94
30+$ 1.8719$ 56.16
100+$ 1.7485$ 174.85
500+$ 1.6916$ 845.80
1,000+$ 1.6672$ 1667.20
Standard Packaging2500/Full Reel

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerTI
PackagingSOIC-8
Voltage - Supply4.75V~5.25V
TypeTransceiver
Data Rate-
Number of Nodes-
Operating Temperature-40℃~+125℃
ESD Protect-
Number of Drivers1
Duplex-
FeaturesTx/Rx enable;Enable shutdown;Overcurrent Protection;Thermal shutdown protection
Number of Receivers1
Quiescent Supply Current250uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The SN65LBC176 differential bus transceiver is a monolithic integrated circuit designed for bidirectional data communication on multi-point bus transmission lines. It is designed for balanced transmission lines and complies with the ANSI standard RS - 485 and ISO8482:1987(E). The SN65LBC176 combines a three - state differential line driver and a differential input line receiver, both of which are powered by a single 5V supply. The driver and the receiver have active - high and active - low enable terminals respectively, which can be externally connected together for direction control. The differential output of the driver and the differential input of the receiver are internally connected to form a differential input/output (I/O) bus port, which provides minimum loading to the bus when the driver is disabled or VCC = 0. This port has a wide positive and negative common - mode voltage range, making the device suitable for shared - wire applications. Ultra - low standby supply current of the device can be achieved by disabling the driver and the receiver.

Features

AI Translation
  • Meets automotive application requirements
  • Bidirectional transceiver meets or exceeds ANSI RS-485 and ISO8482:1987(E) requirements
  • High-speed, low-power LinBiCMOS circuitry
  • Designed for high-speed operation in serial and parallel applications
  • Low skew
  • Multipoint transmission over long bus lines in noisy environments
  • Ultra-low disabled supply current: 200μA (max)
  • Wide positive and negative input/output bus voltage range
  • Driver output capability: ±60mA
  • Thermal shutdown protection
  • Driver positive and negative current limiting
  • Open-circuit fail-safe receiver design
  • Receiver input sensitivity: ±200mV (max)
  • Receiver input hysteresis: 50mV (typ)
  • Single 5V supply operation
  • Glitch-free power-up and power-down protection