LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX3097ECEE+T product image
Images for reference only

MAXIM MAX3097ECEE+TRoHS

Manufacturer
MPN
MAX3097ECEE+T
LCSC Part #
C2672561
Packaging
QSOP-16-150mil
Customer #
Key Attributes
±15kV ESD-Protected, 32Mbps, 3V/5V, Triple RS-422/RS-485 Receivers with Fault Detection
Datasheetpdf iconMAXIM MAX3097ECEE+T
In-Stock: 200
200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 8.1031$ 8.10
10+$ 7.0337$ 70.34
30+$ 6.382$ 191.46
100+$ 5.836$ 583.60
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerMAXIM
PackagingQSOP-16-150mil
Voltage - Supply3V~5.5V
TypeReceiver
Data Rate32Mbps
Operating Temperature0℃~+70℃
ESD Protect±15kV
Number of Drivers0
FeaturesBus status indication output
Number of Receivers3
Quiescent Supply Current4mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The MAX3097E/MAX3098E feature three high- speed RS- 485/RS- 422 receivers with fault- detection circuitry and fault- status outputs. The receivers' inputs have fault thresholds that detect when the part is not in a valid state. The MAX3097E/MAX3098E indicate when a receiver input is in an open- circuit condition, short- circuit condition, or outside the common- mode range. They also generate a fault indication when the differential input voltage goes below a preset threshold. See Ordering Information or the Electrical Characteristics for threshold values. The fault circuitry includes a capacitor- programmable delay to ensure that there are no erroneous fault conditions even at slow edge rates. Each receiver is capable of accepting data at rates up to 32Mbps.

Features

AI Translation
  • Detects the Following RS- 485 Faults:
    • Open- Circuit Condition
    • Short- Circuit Condition
    • Low Differential Voltage Signal
    • Common- Mode Range Violation
  • ESD Protection:
    • ±15kV —Human Body Model
    • ±15kV —IEC 1000- 4- 2, Air- Gap Discharge Method
    • ±8kV —IEC 1000- 4- 2, Contact Discharge Method
  • Single +3V to +5.5V Operation
    • 10V to +13.2V Extended Common- Mode Range
  • Capacitor- Programmable Delay of Fault Indication Allows Error- Free Operation at Slow Data Rates
  • Independent and Universal Fault Outputs
  • 32Mbps Data Rate
  • 16- Pin QSOP is 40% Smaller than Industry- Standard 26LS31/32 Solutions

Applications

AI Translation
  • RS- 485/RS- 422 Receivers for Motor- Shaft Encoders
  • High- Speed, Triple RS- 485/RS- 422 Receiver with Extended Electrostatic Discharge (ESD)
  • Triple RS- 485/RS- 422 Receiver with Input Fault Indication
  • Telecommunications
  • Embedded Systems