MAXIM MAX3319EEAE+T
| Manufacturer | |
| MPN | MAX3319EEAE+T |
| LCSC Part # | C2672544 |
| Packaging | SSOP-16-208mil |
| Customer # | |
| Key Attributes | Transceiver 2.25V~3V 460Kbps SSOP-16-208mil Drivers, Receivers, Transceivers RoHS |
| Datasheet | MAXIM MAX3319EEAE+T |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Packaging | SSOP-16-208mil | |
| Type | Transceiver | |
| Voltage - Supply | 2.25V~3V | |
| Data Rate | 460Kbps | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Drivers | 1 | |
| Features | Low-power mode;Wake-up function | |
| Number of Receivers | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Packaging | SSOP-16-208mil | |
| Type | Transceiver | |
| Voltage - Supply | 2.25V~3V |
| Type | Description | |
|---|---|---|
| Data Rate | 460Kbps | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Drivers | 1 | |
| Features | Low-power mode;Wake-up function | |
| Number of Receivers | 1 |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Proprietary low-dropout transmitter output stage enables RS-232 compatibility at +2.25V to +3.0V via dual charge pump
- Only four 0.1µF capacitors required
- Guaranteed data rates up to 460kbps
- MAX3318/MAX3319 feature AutoShutdown Plus for 1µA supply current
- Automatically enters low-power shutdown when RS-232 cable is disconnected or connected peripheral transmitter is inactive for more than 30 seconds
- Wakes up when valid transition detected on any transmitter or receiver input
- Saves power without modifying existing BIOS or OS
- MAX3318 is a 2-Tx/2-Rx device; MAX3319 is a 1-Tx/1-Rx device
- Logic-level output (READY) asserts when charge pump is regulated and device is ready to transmit
- MAX3316/MAX3317 are 2-Tx/2-Rx transceivers
- MAX3317 features 1µA shutdown mode, entered by pulling SHDN low
- MAX3317 receiver remains active in shutdown mode
- Space-saving packages: MAX3316 (16-pin SSOP and 20-pin TSSOP), MAX3317/MAX3318 (20-pin SSOP and 20-pin TSSOP), MAX3319 (16-pin SSOP)
- AutoShutdown Plus (MAX3318/MAX3319)
- 300µA operating supply current
- 1µA low-power shutdown with receiver active
- Guaranteed 460kbps data rate
- Guaranteed 4V/µs slew rate
- RS-232 compatible down to 2.25V
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.0235 | $ 8.02 |
| 200+ | $ 3.1061 | $ 621.22 |
| 500+ | $ 2.9965 | $ 1498.25 |
| 1,000+ | $ 2.9425 | $ 2942.50 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Packaging | SSOP-16-208mil | |
| Type | Transceiver | |
| Voltage - Supply | 2.25V~3V | |
| Data Rate | 460Kbps | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Drivers | 1 | |
| Features | Low-power mode;Wake-up function | |
| Number of Receivers | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Packaging | SSOP-16-208mil | |
| Type | Transceiver | |
| Voltage - Supply | 2.25V~3V |
| Type | Description | |
|---|---|---|
| Data Rate | 460Kbps | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Drivers | 1 | |
| Features | Low-power mode;Wake-up function | |
| Number of Receivers | 1 |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Proprietary low-dropout transmitter output stage enables RS-232 compatibility at +2.25V to +3.0V via dual charge pump
- Only four 0.1µF capacitors required
- Guaranteed data rates up to 460kbps
- MAX3318/MAX3319 feature AutoShutdown Plus for 1µA supply current
- Automatically enters low-power shutdown when RS-232 cable is disconnected or connected peripheral transmitter is inactive for more than 30 seconds
- Wakes up when valid transition detected on any transmitter or receiver input
- Saves power without modifying existing BIOS or OS
- MAX3318 is a 2-Tx/2-Rx device; MAX3319 is a 1-Tx/1-Rx device
- Logic-level output (READY) asserts when charge pump is regulated and device is ready to transmit
- MAX3316/MAX3317 are 2-Tx/2-Rx transceivers
- MAX3317 features 1µA shutdown mode, entered by pulling SHDN low
- MAX3317 receiver remains active in shutdown mode
- Space-saving packages: MAX3316 (16-pin SSOP and 20-pin TSSOP), MAX3317/MAX3318 (20-pin SSOP and 20-pin TSSOP), MAX3319 (16-pin SSOP)
- AutoShutdown Plus (MAX3318/MAX3319)
- 300µA operating supply current
- 1µA low-power shutdown with receiver active
- Guaranteed 460kbps data rate
- Guaranteed 4V/µs slew rate
- RS-232 compatible down to 2.25V
C2672544 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MAX3319EEAE+ | MAXIM | SSOP-16-208mil | 0 | $ 6.8267 | ||
| MAX3319EAE+ | MAXIM | SSOP-16-208mil | 0 | $ 10.8102 | ||
| MAX3319EAE+T | MAXIM | SSOP-16-208mil | 0 | $ 4.2818 | ||
| MAX3319ECAE+T | MAXIM | SSOP-16-208mil | 0 | $ 6.3278 | ||
| MAX3319CAE+ | MAXIM | SSOP-16-208mil | 0 | $ 6.7114 |

