RENESAS ZIOL2211BI1R
| Manufacturer | |
| Mfr. Part # | ZIOL2211BI1R |
| LCSC Part # | C2672499 |
| Package | QFN-24-EP(4x4) |
| Customer # | |
| Key Attributes | IO-Link Compliant HV Line Driver IC Family ZIOL2xxx |
| Description | 8V~36V QFN-24-EP(4x4) Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | RENESAS | |
| Package | QFN-24-EP(4x4) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 3.572 | $ 3.57 |
200+ | $ 1.3826 | $ 276.52 |
500+ | $ 1.3347 | $ 667.35 |
1,000+ | $ 1.31 | $ 1310.00 |
Standard Packaging 5000/Full
Reel | ||