MAXIM MAX232EEWE+T
| Manufacturer | |
| MPN | MAX232EEWE+T |
| LCSC Part # | C2672396 |
| Packaging | SOIC-16-300mil |
| Customer # | |
| Key Attributes | 4.5V~5.5V Transceiver 120Kbps SOIC-16-300mil Drivers, Receivers, Transceivers RoHS |
| Datasheet | MAXIM MAX232EEWE+T |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 9 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-16-300mil | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | Transceiver | |
| Data Rate | 120Kbps | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Drivers | 2 | |
| Features | - | |
| Number of Receivers | 2 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-16-300mil | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | Transceiver |
| Type | Description | |
|---|---|---|
| Data Rate | 120Kbps | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Drivers | 2 | |
| Features | - | |
| Number of Receivers | 2 |
Introduction
The MAX202E-MAX213E, MAX232E, and MAX241E are a family of RS-232 and V.28 transceivers with high ±15kV ESD HBM protection and integrated charge pump circuitry for single +5V supply operation. The various combinations of features are outlined in the Selector Guide. The drivers and receivers for all ten devices meet all EIA/TIA-232E and CCITT V.28 specifications at data rates up to 120kbps when loaded. The MAX211E/MAX213E/MAX241E are available in 28-pin SO and SSOP packages. The MAX202E/MAX232E come in 16-pin TSSOP, narrow SO, wide SO, and DIP packages. The MAX203E comes in a 20-pin DIP/SO package, and needs no external charge-pump capacitors. The MAX205E comes in a 24-pin wide DIP package, and also eliminates external charge-pump capacitors.
Features
- Saves Board Space
- Integrated High ±15kV HBM ESD Protection
- Integrated Charge Pump Circuitry
- Eliminates the Need for a Bipolar ±12V Supply
- Enables Single Supply Operation From +5V Supply
- Integrated 0.1μF Capacitors (MAX203E, MAX205E)
- 24 pin SSOP Package Saves up to 40% Versus SO Package
- Saves Power for Reduced Power Requirements
- 1μA Shutdown Mode
- 15μA Shutdown Mode for MAX213E
Applications
- Battery-Powered Equipment
- Hand-Held Equipment
- Portable Diagnostics Equipment
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.278 | $ 6.28 |
| 200+ | $ 2.4299 | $ 485.98 |
| 500+ | $ 2.3456 | $ 1172.80 |
| 1,000+ | $ 2.3034 | $ 2303.40 |
Standard Packaging1000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-16-300mil | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | Transceiver | |
| Data Rate | 120Kbps | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Drivers | 2 | |
| Features | - | |
| Number of Receivers | 2 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-16-300mil | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | Transceiver |
| Type | Description | |
|---|---|---|
| Data Rate | 120Kbps | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Drivers | 2 | |
| Features | - | |
| Number of Receivers | 2 |
Introduction
The MAX202E-MAX213E, MAX232E, and MAX241E are a family of RS-232 and V.28 transceivers with high ±15kV ESD HBM protection and integrated charge pump circuitry for single +5V supply operation. The various combinations of features are outlined in the Selector Guide. The drivers and receivers for all ten devices meet all EIA/TIA-232E and CCITT V.28 specifications at data rates up to 120kbps when loaded. The MAX211E/MAX213E/MAX241E are available in 28-pin SO and SSOP packages. The MAX202E/MAX232E come in 16-pin TSSOP, narrow SO, wide SO, and DIP packages. The MAX203E comes in a 20-pin DIP/SO package, and needs no external charge-pump capacitors. The MAX205E comes in a 24-pin wide DIP package, and also eliminates external charge-pump capacitors.
Features
- Saves Board Space
- Integrated High ±15kV HBM ESD Protection
- Integrated Charge Pump Circuitry
- Eliminates the Need for a Bipolar ±12V Supply
- Enables Single Supply Operation From +5V Supply
- Integrated 0.1μF Capacitors (MAX203E, MAX205E)
- 24 pin SSOP Package Saves up to 40% Versus SO Package
- Saves Power for Reduced Power Requirements
- 1μA Shutdown Mode
- 15μA Shutdown Mode for MAX213E
Applications
- Battery-Powered Equipment
- Hand-Held Equipment
- Portable Diagnostics Equipment
C2672396 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MAX232IDWR | TI | SOIC-16-300mil | 772 | $ 1.1789 | ||
| XL232K | XINLUDA | SOP-16-300mil | 425 | $ 0.3835 | ||
| SIT232EWE | SIT | SOP-16-300mil | 82 | $ 0.5569 | ||
| MAX202IDWR | TI | SOIC-16-300mil | 3 | $ 0.9461 | ||
| MAX232EEWE+ | MAXIM | SO-16-300mil | 0 | $ 3.2083 | ||
| MAX220ESE+ | MAXIM | SOIC-16-300mil | 0 | $ 5.6491 | ||
| HIN232IBZ | RENESAS | SOIC-16-300mil | 0 | $ 0.5699 | ||
| HIN202IBZ | RENESAS | SOIC-16-300mil | 0 | $ 1.17 | ||
| TRS202EIDR | TI | SOIC-16-300mil | 0 | $ 1.0403 |

