LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TUSB1002AIRGER product image
  • TUSB1002AIRGER thumbnail 1
  • TUSB1002AIRGER thumbnail 2
  • TUSB1002AIRGER thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TUSB1002AIRGERRoHS

Manufacturer
MPN
TUSB1002AIRGER
LCSC Part #
C2672378
Packaging
VQFN-24-EP(4x4)
Customer #
Key Attributes
TUSB1002A 10Gbps Dual Channel Linear Redriver for USB3.2
Datasheetpdf iconTI TUSB1002AIRGER
In-Stock: 3,094
3,094 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.8234$ 2.82
10+$ 2.3886$ 23.89
30+$ 2.1176$ 63.53
100+$ 1.8385$ 183.85
500+$ 1.7136$ 856.80
1,000+$ 1.6584$ 1658.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerTI
PackagingVQFN-24-EP(4x4)
Voltage - Supply3.3V
Type-
number of channels2
Data Rate10Gbps
Operating Temperature0℃~+70℃
FeaturesShutdown mode;Low-power mode
Supply Current-
Quiescent Supply Current-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

It supports PCI Express Gen3, SATA Express, and SATA Gen3. The TUSB1002A is the first dual-channel USB 3.2 x1 SuperSpeed Plus (SSP) retimer and signal conditioner. It uses an ultra-low-power architecture, is powered by a 3.3V supply, and has very low power consumption. It supports the USB 3.2 low-power mode, which can further reduce the power consumption in the idle state. It implements a linear equalizer that can tolerate up to 16dB of loss introduced by inter-symbol interference (ISI). The linear equalizer can compensate for channel losses, thereby extending the channel transmission distance and making the system comply with the USB specification. With its dual-channel and small package, it can be flexibly placed in the USB 3.2 path. It comes in a 24-pin 4mm x 4mm VQFN package and is available in commercial-grade (TUSB1002A) and industrial-grade (TUSB1002AI) versions.

Features

AI Translation
  • Supports PCI Express Gen3, SATA Express, and SATA Gen3
  • Ultra-low power architecture
  • Active: < 300mW
  • Disconnect/U2/U3: < 1.9mW
  • Power-off: < 700μW
  • Adjustable voltage output swing linear range up to 1200mVpp
  • No host/device-side requirements
  • 16 linear equalization settings, up to 16dB (at 10Gbps)
  • Adjustable DC equalization gain
  • Hot-plug support
  • Pin-compatible with LVPE502A and LVPE512 USB 3.0 redriver
  • Pin-to-pin compatible with TUSB1002 redriver
  • Temperature range: 0°C to 70°C (commercial grade) and -40°C to 85°C (industrial grade)
  • ±5kV HBM ESD
  • Powered by 3.3V single supply
  • 4mm x 4mm VQFN package

Applications

AI Translation
  • Laptops and desktops
  • TVs
  • Tablets
  • Mobile phones
  • Active cables
  • Docking stations